MPI - DIN Rail Terminal Blocks
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 17.5 A | Push-In | Gray | 20 mm | 8.4 mm | 17.5 mm | MPI | |||||||||||||||
0In Stock | 17.5 A | Push-In | Gray | 20 mm | 16.8 mm | 17.5 mm | MPI | |||||||||||||||
0In Stock | 17.5 A | Push-In | Gray | 20 mm | 12.6 mm | 17.5 mm | MPI | |||||||||||||||
Not Available Online | 17.5 A | Push-In | Gray | 20 mm | 4.2 mm | 17.5 mm | MPI |