• DIN Rail Terminal Blocks

MPTD - DIN Rail Terminal Blocks

1 Results
1 Results
Filtered By:ConnectorsTerminal Blocks

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Number of Positions
Pitch
Current Rating
Voltage Rating
Connection Method
Color
Housing Material
Flammability Rating
Contact Plating
Mounting Style
Wire Gauge Min
Wire Gauge Max
Length
Width
Height
Series
IP Rating
Packaging
Datasheet
Mfr: 1429438
TTI: 1429438
Phoenix Contact
Availability:

0In Stock

DIN Rail Terminal Blocks MPTD 2,5-NS 35

0In Stock

Please adjust quantity to Min / Mult value
Mini Feed Through Terminal Block
1 Position
24 A
800 V
Push-In
Gray
Polyamide (PA)
UL 94 V-0
DIN Rail
26 AWG
12 AWG
33.3 mm
10.3 mm
43.5 mm
MPTD