MT - DIN Rail Terminal Blocks
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Knife Disconnect Terminal Block | 2 Position | 20 A | 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 57.8 mm | 8.2 mm | 49.1 mm | MT | Bulk | |||||||
0In Stock | Mini Feed Through Terminal Block | 3 Position | 17.5 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 15) | 26 AWG | 16 AWG | 27.8 mm | 4.2 mm | 30 mm | MT | Bulk | MT_1,5-TWIN MT15TWIN | ||||||
0In Stock | Micro Feed Through Terminal Block | 2 Position | 17.5 A | 400 V | Screw | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 16 AWG | 22 mm | 4.2 mm | MT | Bulk | MT_1,5 MT15 | ||||||||
0In Stock | Ground Terminal Block | 2 Position | 4 kV | Screw | Green, Yellow | UL 94 V-0 | DIN Rail | 26 AWG | 16 AWG | 22 mm | 4.2 mm | MT | Bulk | MT_1,5-PE MT15PE | |||||||||
0In Stock | Mini Feed Through Terminal Block | 4 Position | 16 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 15) | 26 AWG | 16 AWG | 33.5 mm | 4.2 mm | 30 mm | MT | Bulk | MT_1,5-QUATTRO MT15QUATTRO | ||||||
0In Stock | 20 A | Screw | Gray | DIN Rail | 63.4 mm | 6.2 mm | MT | ||||||||||||||||
0In Stock | Mini Feed Through Terminal Block | 2 Position | 17.5 A | 400 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 15) | 26 AWG | 16 AWG | 22 mm | 4.2 mm | 23.5 mm | MT | Bulk | MT_1,5_BU MT15BU | ||||||
0In Stock | Micro Feed Through Terminal Block | 4 Position | 16 A | 400 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 16 AWG | 33.5 mm | 4.2 mm | MT | MT_1,5-QUATTRO_BU MT15QUATTROBU | ||||||||
0In Stock | Ground Terminal Block | 3 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 15) | 26 AWG | 16 AWG | 28 mm | 4.2 mm | 30 mm | MT | MT_1,5-TWIN-PE MT15TWINPE | |||||||||
Mfr: 3001695 TTI: Not Assigned Phoenix Contact DIN Rail Terminal Blocks MT 1 5-QUATTRO-PE 4.2mm GROUND BLOCK | 0In Stock | Ground Terminal Block | 4 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 15) | 26 AWG | 16 AWG | 33.5 mm | 4.2 mm | 30 mm | MT | Bulk | MT_1,5-QUATTRO-PE MT15QUATTROPE | |||||||
0In Stock | Mini Feed Through Terminal Block | 3 Position | 17.5 A | 400 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 15) | 26 AWG | 16 AWG | 28 mm | 4.2 mm | 25.4 mm | MT | Bulk | MT_1,5-TWIN_BU MT15TWINBU | ||||||
Not Available Online | Knife Disconnect Terminal Block | 4 Position | 16 A | 400 V | Spring Cage | Gray | UL 94 V-0 | 24 AWG | 12 AWG | 104 mm | 5.2 mm | MT | ZFKK_2,5-MT ZFKK25MT | ||||||||||
Not Available Online | MT | ZFDK_2_5-MT ZFDK25MT | |||||||||||||||||||||
Not Available Online | MT | ATEX-MT_1_5 ATEXMT15 |