PT - DIN Rail Terminal Blocks
288 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
650In Stock | 4 Position | 24 A | 800 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-QUATTRO PT25QUATTRO | |||||||||
200In Stock | Ground Terminal Block | 4 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-QUATTRO-PE PT25QUATTROPE | |||||||||
250In Stock | 4 Position | 24 A | 800 V | Push-In | Blue | DIN Rail | 26 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-QUATTRO_BU PT25QUATTROBU | |||||||||
150In Stock | 1 Position | 24 A | 800 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5 PT25 | |||||||||
50In Stock | 6 Position | 20 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 102 mm | 5.2 mm | PT | Bulk | PT_2,5-3L PT253L | ||||||||||
100In Stock | 1 Position | 24 A | 800 V | Push-In | Blue | DIN Rail | 26 AWG | 12 AWG | 48.5 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5_BU PT25BU | |||||||||
50In Stock | Ground Terminal Block | 2 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 48.5 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-PE PT25PE | |||||||||
50In Stock | Feed Through Terminal Block | 4 Position | 17.5 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 63.2 mm | 3.5 mm | 30.5 mm | PT | Bulk | PT_1,5/S-QUATTRO PT15SQUATTRO | |||||||
150In Stock | Feed Through Terminal Block | 3 Position | 41 A | 1 kV | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 74.2 mm | 8.2 mm | 42.2 mm | PT | Bulk | PT_6-TWIN PT6TWIN | ||||||||
100In Stock | Feed Through Terminal Block | 4 Position | 32 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 77 mm | 6.2 mm | 35.3 mm | PT | Bulk | PT_4-QUATTRO PT4QUATTRO | |||||||
0In Stock | Component Terminal Block | 2 Position | 3.5 mm | 1.5 A | 800 V | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 36.5 mm, 44 mm | PT | Bulk | PT_4-DIO_1N_5408/L-R PT4DIO1N5408LR | |||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Push-In | Red | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 60.5 mm | 5.2 mm | 35.2 mm | PT | Bulk | PT_2,5-TWIN_RD PT25TWINRD | |||||||
0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Push-In | Black | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 72 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-QUATTRO_BK PT25QUATTROBK | |||||||
0In Stock | Fuse Terminal Block | 1 Position | 6.3 A | 500 V | Push-In | Black | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | +/- 62.5 mm, +/- 70 mm | PT | Bulk | PT_4-HESI_(5X20) PT4HESI5X20 | ||||||||
0In Stock | Ground Terminal Block | 3 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 60.5 mm | 5.2 mm | 35.2 mm | PT | Bulk | PT_2,5-TWIN-PE PT25TWINPE | |||||||||
0In Stock | Ground Terminal Block | 1 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 57.7 mm | 8.2 mm | 42.2 mm | PT | Bulk | PT_6-PE PT6PE | |||||||||
0In Stock | 3 Position | 24 A | 800 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 60.5 mm | 5.2 mm | 35.2 mm | PT | Bulk | PT_2,5-TWIN PT25TWIN | |||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 32 A | 800 V | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 35.3 mm | PT | Bulk | PT_4 PT4 | ||||||||
0In Stock | Ground Terminal Block | 4 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 77 mm | 6.2 mm | 35.3 mm | PT | Bulk | PT_4-QUATTRO-PE PT4QUATTROPE | |||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 18 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 142.4 mm | 5.2 mm | 142.4 mm | PT | Bulk | |||||||
0In Stock | Ground Terminal Block | 2 Position | Push-In | Green / Yellow | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 35.3 mm | PT | Bulk | PT_4-PE PT4PE | ||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 500 V | Push-In | Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 48.5 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5/1P_BU PT251PBU | |||||||
0In Stock | Feed Through Terminal Block | 3 Position | 17.5 A | 500 V | Push-In | Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 54 mm | 3.5 mm | 30.5 mm | PT | Bulk | PT_1,5/S-TWIN_BU PT15STWINBU | |||||||
0In Stock | 4 Position | 500 mA | 800 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 72 mm | 5.2 mm | PT | Bulk | PT_2,5-QUATTRO-DIO/R-L PT25QUATTRODIORL | ||||||||||
0In Stock | 6 Position | 20 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 102 mm | 5.2 mm | PT | Bulk | PT_2,5-PE/L/N PT25PELN |