PT 2,5 - DIN Rail Terminal Blocks
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20 A | Push-In | Gray | DIN Rail | 102 mm | 5.2 mm | PT 2,5 | Bulk | ||||||||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | PT 2,5 | Bulk | ||||||
0In Stock | 20 A | Push-In | Gray | DIN Rail | 74 mm | 5.2 mm | PT 2,5 | |||||||||||||||
0In Stock | Ground Terminal Block | 4 Position | Push-In | Green / Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | PT 2,5 | |||||||||
0In Stock | 20 A | Push-In | Gray | DIN Rail | 74 mm | 5.2 mm | PT 2,5 | |||||||||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 17.5 A | 500 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | PT 2,5 | |||||||
0In Stock | Multi-Level Terminal Block | 12 Position | 10 A | 250 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 125 mm | 5.2 mm | 59 mm | PT 2,5 | |||||||
0In Stock | 1 Position | 24 A | Push-In | Black | DIN Rail | 60.5 mm | 5.2 mm | 35.2 mm | PT 2,5 | |||||||||||||
0In Stock | 24 A | Push-In | Blue | DIN Rail | 111.2 mm | 5.2 mm | 35.3 mm | PT 2,5 | ||||||||||||||
0In Stock | 24 A | Push-In | Brown | DIN Rail | 60.5 mm | 5.2 mm | PT 2,5 | |||||||||||||||
Not Available Online | Ground Terminal Block | 4 Position | Push-In | Green / Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | PT 2,5 | |||||||||
Not Available Online | Feed Through Terminal Block | 4 Position | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | PT 2,5 | |||||||
Not Available Online | Feed Through Terminal Block | 4 Position | 17.5 A | 500 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | PT 2,5 |