PTTBS - DIN Rail Terminal Blocks
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ground Terminal Block | 4 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 78 mm | 5.2 mm | 55 mm, 62.5 mm | PTTBS | Bulk | PTTBS_2,5-PE PTTBS25PE | |||||||||
0In Stock | 4 Position | 22 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 78 mm | 5.2 mm | PTTBS | Bulk | PTTBS_2,5 PTTBS25 | ||||||||||
0In Stock | 3.5 mm | 16 A | Push-In | White | DIN Rail | 78.8 mm | 7 mm | PTTBS | Bulk | ||||||||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 1.5 mm | 16 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 78.8 mm | 3.5 mm | 78 mm | PTTBS | Bulk | PTTBS_1,5/S PTTBS15S | ||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 1.5 mm | 16 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 78 mm | 3.5 mm | 78 mm | PTTBS | Bulk | PTTBS_1,5/S/2P PTTBS15S2P | ||||||
0In Stock | 5 Position | 18 A | 500 V | Push-In | Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 111.8 mm | 5.2 mm | 55 mm, 62.5 mm | PTTBS | ||||||||||
0In Stock | 5 Position | 20 A | 800 V | Push-In | Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 111.8 mm | 5.2 mm | 55 mm, 62.5 mm | PTTBS | ||||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 1.5 mm | 16 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 78 mm | 3.5 mm | 78 mm | PTTBS | PTTBS_1,5/S/2P-PV PTTBS15S2PPV | |||||||
0In Stock | Ground Terminal Block | 4 Position | 5.2 mm | 24 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 78 mm | 5.2 mm | PTTBS | ||||||||
0In Stock | 24 A | Push-In | Green | DIN Rail | 72.2 mm | 5.2 mm | 35.3 mm | PTTBS | |||||||||||||||
0In Stock | 8 Position | 20 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 115.2 mm | 5.2 mm | 55 mm, 62.5 mm | PTTBS | ||||||||||
0In Stock | 22 A | Push-In | Red | DIN Rail | 78 mm | 5.2 mm | PTTBS | ||||||||||||||||
0In Stock | 16 A | Push-In | Gray | 127.5 mm | 5.2 mm | 63.1 mm | PTTBS | ||||||||||||||||
0In Stock | 8 Position | 20 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 115.2 mm | 5.2 mm | 55 mm, 62.5 mm | PTTBS | ||||||||||
0In Stock | 4 Position | 20 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 78 mm | 5.2 mm | PTTBS | PTTBS_2,5-DIO/U-O PTTBS25DIOUO | |||||||||||
0In Stock | 22 A | Push-In | Blue | DIN Rail | 78 mm | 5.2 mm | PTTBS | ||||||||||||||||
0In Stock | 5 Position | 20 A | 800 V | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 111.8 mm | 5.2 mm | 55 mm, 62.5 mm | PTTBS | ||||||||||
0In Stock | 5 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 111.8 mm | 5.2 mm | 55 mm, 62.5 mm | PTTBS | ||||||||||||
0In Stock | 8 Position | 20 A | 800 V | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 115.2 mm | 5.2 mm | 55 mm, 62.5 mm | PTTBS | ||||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 1.5 mm | 16 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 78 mm | 3.5 mm | 78 mm | PTTBS | PTTBS_1,5/S/2P/U-OG/O-GN PTTBS15S2PUOGOGN | |||||||
0In Stock | 16 A | Push-In | Gray | 127.5 mm | 5.2 mm | 63.1 mm | PTTBS | ||||||||||||||||
Not Available Online | 4 Position | 20 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 78 mm | 5.2 mm | PTTBS | PTTBS_2,5-DIO/O-U PTTBS25DIOOU | |||||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 1.5 mm | 16 A | 500 V | Push-In | Blue | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 78.8 mm | 3.5 mm | 78 mm | PTTBS | PTTBS_1,5/S_BU PTTBS15SBU | |||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 1.5 mm | Push-In | Green, Yellow | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 78.8 mm | 3.5 mm | 78 mm | PTTBS | PTTBS_1,5/S-PE PTTBS15SPE | |||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 1.5 mm | 16 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 78.8 mm | 3.5 mm | 78 mm | PTTBS | Bulk | PTTBS_1,5/S-PV PTTBS15SPV |
- 1
- 2