QTC - DIN Rail Terminal Blocks
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.000In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 58.8 mm | 5.2 mm | 39.3 mm | QTC | Bulk | QTC_1,5 QTC15 | |||||||
2.650In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Push-In | Blue | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 62.6 mm | 6.2 mm | 39.3 mm | QTC | Bulk | QTC_2,5_BU QTC25BU | |||||||
100In Stock | Ground Terminal Block | 2 Position | Push-In | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 58.8 mm | 5.2 mm | 39.3 mm, 46.8 mm | QTC | Bulk | QTC_1,5-PE QTC15PE | ||||||||||
500In Stock | Ground Terminal Block | 1 Position | Push-In | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 14 AWG | 62.6 mm | 6.2 mm | 39.3 mm, 46.8 mm | QTC | Bulk | QTC_2,5-PE QTC25PE | ||||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 17.5 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 76.4 mm | 5.2 mm | 39.3 mm | QTC | Bulk | QTC_1,5-TWIN QTC15TWIN | |||||||
0In Stock | Feed Through Terminal Block | 4 Position | 17.5 A | 800 V | Push-In | Blue | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 94 mm | 5.2 mm | 39.3 mm | QTC | Bulk | QTC_1,5-QUATTRO_BU QTC15QUATTROBU | |||||||
0In Stock | Feed Through Terminal Block | 4 Position | 17.5 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 94 mm | 5.2 mm | 39.3 mm | QTC | Bulk | QTC_1,5-QUATTRO QTC15QUATTRO | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 500 V | Plug | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 53.5 mm | 5.2 mm | 39.3 mm | QTC | Bulk | QTC_1,5/_1P QTC151P | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 62.6 mm | 6.2 mm | 39.3 mm | QTC | Bulk | QTC_2,5 QTC25 | |||||||
0In Stock | Disconnect Terminal Block | 2 Position | 17.5 A | 400 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 76.4 mm | 5.2 mm | 39.3 mm | QTC | Bulk | QTC_1,5-TG QTC15TG | |||||||
0In Stock | Knife Disconnect Terminal Block | 2 Position | 17.5 A | 400 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 76.4 mm | 5.2 mm | QTC | Bulk | QTC_1,5-MT QTC15MT | ||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 800 V | Push-In | Blue | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 58.8 mm | 5.2 mm | 39.3 mm | QTC | Bulk | QTC_1,5_BU QTC15BU | |||||||
0In Stock | Push-In | DIN Rail | 102.4 mm | 6.2 mm | 37.8 mm | QTC | |||||||||||||||||
0In Stock | 24 A | Push-In | Gray | DIN Rail | 102.4 mm | 6.2 mm | 37.8 mm | QTC | |||||||||||||||
0In Stock | 2 Position | 20 A | 400 V | Push-In | Blue | DIN Rail | 20 AWG | 14 AWG | 82.5 mm | 6.2 mm | QTC | QTC_2,5-MT_BU QTC25MTBU | |||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 500 V | Blue | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 53.5 mm | 5.2 mm | QTC | QTC_1,5/_1P_BU QTC151PBU | ||||||||||
0In Stock | Knife Disconnect Terminal Block | 2 Position | 20 A | 400 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 82.5 mm | 6.2 mm | QTC | QTC_2,5-MT QTC25MT | |||||||||
0In Stock | Ground Terminal Block | 3 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 76.4 mm | 5.2 mm | 39.3 mm, 46.8 mm | QTC | QTC_1,5-TWIN-PE QTC15TWINPE | ||||||||||
0In Stock | 2 Position | 20 A | 500 V | Push-In | Black / Orange | DIN Rail | 20 AWG | 14 AWG | 82.5 mm | 6.2 mm | QTC | QTC_2,5-HEDI QTC25HEDI | |||||||||||
Not Available Online | 24 A | Push-In | Blue | DIN Rail | 102.4 mm | 6.2 mm | 37.8 mm | QTC | |||||||||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 82.5 mm | 6.2 mm | 37.8 mm | QTC | QTC_2,5-TWIN QTC25TWIN | ||||||||
0In Stock | Ground Terminal Block | 2 Position | Spring Cage | Green / Yellow | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 54.4 mm | 5.2 mm | QTC | QTCS_1,5-PE QTCS15PE | |||||||||||
0In Stock | Disconnect Terminal Block | 2 Position | 20 A | 400 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 82.5 mm | 6.2 mm | QTC | QTC_2,5-TG QTC25TG | |||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 17.5 A | 800 V | Push-In | Blue | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 76.4 mm | 5.2 mm | 39.3 mm | QTC | QTC_1,5-TWIN_BU QTC15TWINBU | ||||||||
0In Stock | Knife Disconnect Terminal Block | 3 Position | 17.5 A | 400 V | IDC/IDT | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 94 mm | 5.2 mm | 39.3 mm | QTC | QTC_1,5-TWIN-MT QTC15TWINMT |
- 1
- 2