QTTCB - DIN Rail Terminal Blocks
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 4 Position | 17.5 A | 500 V | Push-In | Gray | DIN Rail | 24 AWG | 16 AWG | 99.6 mm | 5.2 mm | QTTCB | QTTCB_1,5-PV QTTCB15PV | ||||||||||
0In Stock | 4 Position | 17.5 A | 500 V | Push-In | Blue | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 99.6 mm | 5.2 mm | QTTCB | QTTCB_1,5_BU QTTCB15BU | ||||||||||
0In Stock | Double Level Terminal Block | 4 Position | 17.5 A | 500 V | Plug | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 87.8 mm | 5.2 mm | 49.9 mm | QTTCB | QTTCB_1,5/_2P QTTCB152P | |||||||
0In Stock | Double Level Terminal Block | 4 Position | 17.5 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 99.6 mm | 5.2 mm | QTTCB | QTTCB_1,5 QTTCB15 | |||||||||
0In Stock | Ground Terminal Block | 4 Position | Push-In | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 99.6 mm | 5.2 mm | 49.9 mm, 57.4 mm | QTTCB | Bulk | QTTCB_1,5-PE QTTCB15PE | ||||||||||
0In Stock | Component Terminal Block | 2 Position | 17.5 A | 600 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 99.6 mm | 5.2 mm | 49.9 mm, 57.4 mm | QTTCB | QTTCB_1,5-DIO/O-U QTTCB15DIOOU | ||||||||
0In Stock | Double Level Terminal Block | 4 Position | 17.5 A | 500 V | Plug | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 87.8 mm | 5.2 mm | 49.9 mm | QTTCB | QTTCB_1,5/_2P_BU QTTCB152PBU | |||||||
0In Stock | Ground Terminal Block | 4 Position | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 87.8 mm | 5.2 mm | 49.9 mm, 57.4 mm | QTTCB | QTTCB_1,5/_2P-PE QTTCB152PPE |