RSC - DIN Rail Terminal Blocks
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 2 Position | 9 mm | 32 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 53.3 mm | 9 mm | 47.1 mm | RSC | RSC_4 RSC4 | ||||||
0In Stock | Disconnect Terminal Block | 2 Position | 13 mm | 57 A | 800 V | Bolt | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 53.3 mm | 13 mm | 39.7 mm | RSC | Bulk | RSC_5-T-F-B RSC5TFB | |||||||
0In Stock | Disconnect Terminal Block | 2 Position | 13 mm | 50 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 8 AWG | 79.9 mm | 13 mm | 39.7 mm | RSC | RSC_5-T-F RSC5TF | ||||||
0In Stock | Disconnect Terminal Block | 2 Position | 13 mm | 50 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 8 AWG | 79.9 mm | 13 mm | 49.8 mm | RSC | RSC_5-T RSC5T | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 13 mm | 57 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 8 AWG | 53.3 mm | 13 mm | 47.1 mm | RSC | RSC_5 RSC5 | ||||||
0In Stock | Bolt Connection Terminal Block | 2 Position | 17 mm | 125 A | 800 V | Bolt | Gray | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 12 AWG | 2 AWG | 80.8 mm | 17 mm | 48.6 mm, 49.8 mm, 54.8 mm, 57.3 mm | RSC | RSC_6 RSC6 | |||||||
Not Available Online | Bolt Connection Terminal Block | Gray | RSC | RSC 4-F/6 | |||||||||||||||||||
Not Available Online | Feed Through Terminal Block | 2 Position | 13 mm | 57 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 8 AWG | 53.3 mm | 13 mm | 37 mm | RSC | RSC_5-F RSC5F | ||||||
Not Available Online | Bolt Connection Terminal Block | Gray | RSC | RSC 4-F/4 | |||||||||||||||||||
Not Available Online | 13 mm | 57 A | Gray | DIN Rail | 53.3 mm | 173.7 mm | 37 mm | RSC | |||||||||||||||
Not Available Online | Feed Through Terminal Block | 24 Position | 9 mm | 32 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 53.3 mm | 125.8 mm | 37 mm | RSC | |||||||
Not Available Online | Disconnect Terminal Block | 2 Position | 13 mm | 57 A | 800 V | Bolt | Gray | DIN Rail | 26 AWG | 10 AWG | 53.3 mm | 13 mm | 47.1 mm, 54.6 mm | RSC | RSC_5-T-B RSC5TB | ||||||||
Not Available Online | Feed Through Terminal Block | 16 Position | 13 mm | 57 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 8 AWG | 53.3 mm | 121.7 mm | 37 mm | RSC | |||||||
Not Available Online | Bolt Connection Terminal Block | Gray | RSC | RSC 4-F/8 | |||||||||||||||||||
Not Available Online | Feed Through Terminal Block | 4 Position | 13 mm | 57 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 8 AWG | 53.3 mm | 69.7 mm | 37 mm | RSC | |||||||
Not Available Online | Bolt Connection Terminal Block | Gray | RSC | RSC 5-F/6 | |||||||||||||||||||
Not Available Online | Feed Through Terminal Block | 2 Position | 9 mm | 32 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 53.3 mm | 9 mm | 37 mm | RSC | RSC_4-F RSC4F |