RTO - DIN Rail Terminal Blocks
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bolt Connection Terminal Block | 2 Position | 41 A | 1 kV | Bolt | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 66 mm | 16.3 mm | 50.4 mm | RTO | Bulk | RT_5_BU RT5BU | ||||||
0In Stock | Ground Terminal Block | 2 Position | 41 A | Bolt | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 66 mm | 16.3 mm | 49.9 mm | RTO | Bulk | RTO_5-PE RTO5PE | |||||||
Not Available Online | Ground Terminal Block | 2 Position | 24 A | Bolt | Green / Yellow | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 66 mm | 12.3 mm | RTO | RTO_3-PE RTO3PE | ||||||||||
0In Stock | Disconnect Terminal Block | 2 Position | 41 A | 600 V | Bolt | Gray | DIN Rail | 26 AWG | 10 AWG | 91.4 mm | 16.3 mm | 49.9 mm | RTO | RTO_5-T RTO5T | |||||||||
Not Available Online | 24 A | Bolt | DIN Rail | 66 mm | 12.3 mm | RTO | RTO_3-PE-TC RTO3PETC | ||||||||||||||||
Not Available Online | 41 A | Bolt | Blue | DIN Rail | 66 mm | 16.3 mm | RTO | RTO_5_BU RTO5BU | |||||||||||||||
Not Available Online | Bolt Connection Terminal Block | 2 Position | 24 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 14 AWG | 66 mm | 12.3 mm | 49.9 mm | RTO | RTO_3 RTO3 | |||||||
Not Available Online | 41 A | Bolt | Blue | DIN Rail | 66 mm | 16.3 mm | RTO | RTO_5-TC_BU RTO5TCBU | |||||||||||||||
Not Available Online | 1 Position | 125 A | Bolt | Blue | DIN Rail | 84 mm | 20.2 mm | 63.2 mm | RTO | RTO_8-TC_BU RTO8TCBU | |||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 66 mm | 16.3 mm | 51 mm | RTO | RTO_5-TC RTO5TC | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 125 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 2 AWG | 84 mm | 20.2 mm | 63.2 mm | RTO | RTO_8-TC RTO8TC | |||||||
Not Available Online | 24 A | Bolt | Blue | DIN Rail | 66 mm | 12.3 mm | RTO | RTO_3-TC_BU RTO3TCBU | |||||||||||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | 125 A | 1 kV | Bolt | Gray | UL 94 V-0 | DIN Rail | 14 AWG | 2 AWG | 84 mm | 20.3 mm | RTO | RTO_8 RTO8 | |||||||||
0In Stock | Bolt Connection Terminal Block | 2 Position | 41 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 66 mm | 16.3 mm | 49.9 mm | RTO | RTO_5 RTO5 | |||||||
Not Available Online | Feed Through Terminal Block | 2 Position | 24 A | 1 kV | Bolt | Gray | DIN Rail | 26 AWG | 14 AWG | 66 mm | 12.3 mm | 51 mm | RTO | RTO_3-TC RTO3TC | |||||||||
Not Available Online | Ground Terminal Block | 2 Position | 41 A | Bolt | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 66 mm | 16.3 mm | 51 mm, 58.5 mm | RTO | RTO_5-PE-TC RTO5PETC | |||||||||
Not Available Online | Test Disconnect Terminal Block | 2 Position | 41 A | 1 kV | Bolt | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 91.4 mm | 16.3 mm | 51 mm, 58.5 mm | RTO | RTO_5-T-TC RTO5TTC |