SNAP IN - DIN Rail Terminal Blocks
182 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 Position | 20 A | 500 V | Orange | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 20 AWG | 12 AWG | 41 mm | 6.1 mm | 74 mm | SNAP IN | ||||||||||
0In Stock | Test Disconnect Terminal Block | 3 Position | 20 A | 500 V | Orange | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 22 AWG | 14 AWG | 36.5 mm | 5.1 mm | 84.5 mm | SNAP IN | |||||||||
0In Stock | SNAP IN | ||||||||||||||||||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 250 V | Black | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 20 AWG | 12 AWG | 79.1 mm | 6.1 mm | 67.7 mm | SNAP IN | |||||||||
0In Stock | Test Disconnect Terminal Block | 4 Position | 20 A | 500 V | Orange | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 22 AWG | 14 AWG | 36.5 mm | 5.1 mm | 96 mm | SNAP IN | |||||||||
0In Stock | Test Disconnect Terminal Block | 4 Position | 20 A | 500 V | Orange | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 22 AWG | 14 AWG | 36.5 mm | 5.1 mm | 96 mm | SNAP IN | |||||||||
0In Stock | Test Disconnect Terminal Block | 2 Position | 20 A | 500 V | Brown (Beige) | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 37.65 mm | 5.1 mm | 71 mm | SNAP IN | |||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Push-In | Yellow | UL 94 V-0 | DIN Rail | 22 AWG | 14 AWG | 59 mm | 5.1 mm | 38 mm | SNAP IN | |||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Push-In | Brown | UL 94 V-0 | DIN Rail | 22 AWG | 14 AWG | 84 mm | 5.1 mm | 38 mm | SNAP IN | |||||||||
0In Stock | SNAP IN | ||||||||||||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 1 kV | Blue | UL 94 V-0 | DIN Rail | 22 AWG | 8 AWG | 45.5 mm | 8.1 mm | 66.5 mm | SNAP IN | S2C 6 BL | |||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 1 kV | Green, Yellow | UL 94 V-0 | DIN Rail | 22 AWG | 8 AWG | 45.5 mm | 8.1 mm | 66.5 mm | SNAP IN | S2C 6 PE | ||||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 500 V | Green, Yellow | UL 94 V-0 | DIN Rail | 26 AWG | 16 AWG | 33.5 mm | 3.5 mm | 67.5 mm | SNAP IN | S4C 1.5 PE | ||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Blue | UL 94 V-0 | DIN Rail | 22 AWG | 14 AWG | 38 mm | 5.1 mm | 58.5 mm | SNAP IN | SPGTB 2.5 FT 2C/1 BL | |||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Brown (Beige) | UL 94 V-0 | DIN Rail | 22 AWG | 14 AWG | 38 mm | 5.1 mm | 71.5 mm | SNAP IN | SPGTB 2.5 FT 3C/1 | |||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Brown (Beige) | UL 94 V-0 | DIN Rail | 22 AWG | 14 AWG | 38 mm | 5.1 mm | 71.5 mm | SNAP IN | SPGTB 2.5 FT 4C/2 | |||||||||
0In Stock | 41 A | 1 kV | Screw | Gray | Polyamide (PA) | DIN Rail | 22 AWG | 8 AWG | 48.5 mm | 11 mm | 51.5 mm | SNAP IN | |||||||||||
0In Stock | Feed Through Terminal Block | 32 A | 1 kV | Green, Yellow | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 83 mm | 6.1 mm | 52.5 mm | SNAP IN | ||||||||||
0In Stock | Feed Through Terminal Block | 32 A | 1 kV | Push-In | Orange | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 71.5 mm | 6.1 mm | 52.5 mm | SNAP IN | |||||||||
0In Stock | Feed Through Terminal Block | 41 A | 800 V | Push-In | Green / Yellow | Thermoplastic (TP) | UL 94 V-0 | 22 AWG | 8 AWG | 102 mm | 8.1 mm | 45.5 mm | SNAP IN | ||||||||||
0In Stock | Feed Through Terminal Block | 22 A | 800 V | Blue-Green | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 95 mm | 5.1 mm | 52 mm | SNAP IN | ||||||||||
0In Stock | Feed Through Terminal Block | 22 A | 800 V | Orange | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 95 mm | 5.1 mm | 52 mm | SNAP IN | ||||||||||
0In Stock | Feed Through Terminal Block | 22 A | 800 V | Brown (Beige) | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 95 mm | 5.1 mm | 52 mm | SNAP IN | ||||||||||
0In Stock | Feed Through Terminal Block | 22 A | 800 V | Blue-Green | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 95 mm | 5.1 mm | 52 mm | SNAP IN | ||||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 41 A | 1 kV | Brown (Beige) | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 20 AWG | 8 AWG | 42.2 mm | 8.2 mm | 90.6 mm | SNAP IN |