SNK - DIN Rail Terminal Blocks
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 2 Position | 6 mm | 30 A | 600 V | Screw | Polyamide (PA) | DIN Rail | 24 AWG | 10 AWG | SNK | 1SNK506062R0000 | |||||||||||
Mfr: ZS10-SF-R1 TTI: Not Assigned TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks Pow SNK Screw | 0In Stock | Disconnect Terminal Block | 2 Position | 8 mm | 22 A | 600 V | Screw | Polyamide (PA) | DIN Rail | 24 AWG | 6 AWG | SNK | 1SNK508421R0000 | ||||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 6 mm | 30 A | 300 V | Screw | Polyamide (PA) | DIN Rail | 24 AWG | 10 AWG | SNK | 1SNK506211R0000 | |||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 8 mm | 42 A | 600 V | Screw | Polyamide (PA) | DIN Rail | 24 AWG | 6 AWG | SNK | 1SNK508060R0000 |