STTB - DIN Rail Terminal Blocks
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multi-Level Terminal Block | 4 Position | 22 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 67.5 mm | 5.2 mm | 47.5 mm | STTB | Bulk | STTB_2,5-PV STTB25PV | ||||||
0In Stock | Double Level Terminal Block | 4 Position | 22 A | Spring Cage | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 67.5 mm | 5.2 mm | 47.5 mm, 55 mm | STTB | Bulk | STTB_2,5-BE STTB25BE | ||||||||
0In Stock | Double Level Terminal Block | 2 Position | 22 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 71.5 mm | 5.2 mm | 55 mm | STTB | Bulk | STTB_2,5/2P_SO STTB252PSO | ||||||
0In Stock | Multi-Level Terminal Block | 6 Position | 22 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 91.5 mm | 5.2 mm | 47.5 mm | STTB | Bulk | STTB_2,5-TWIN STTB25TWIN | ||||||
0In Stock | Ground Terminal Block | 6 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 91.5 mm | 5.2 mm | 47.5 mm | STTB | Bulk | STTB_2,5-TWIN-PE STTB25TWINPE | ||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 22 A | 500 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 67.5 mm | 5.2 mm | 47.5 mm | STTB | Bulk | STTB_2,5_BU STTB25BU | ||||||
0In Stock | Ground Terminal Block | 4 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 16 AWG | 67.5 mm | 4.2 mm | 47.5 mm | STTB | Bulk | STTB_1,5-PE STTB15PE | ||||||||
0In Stock | 4 Position | 22 A | 500 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 71.5 mm | 5.2 mm | STTB | Bulk | STTB_2,5/2P-PV_BU STTB252PPVBU | ||||||||
0In Stock | Ground Terminal Block | 4 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 83.5 mm | 6.2 mm | 47.5 mm | STTB | Bulk | STTB_4-PE STTB4PE | ||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 17.5 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 16 AWG | 67.5 mm | 4.2 mm | 55 mm | STTB | Bulk | STTB_1,5 STTB15 | ||||||
0In Stock | Double Level Terminal Block | 4 Position | 22 A | 500 V | Spring Cage, Plug | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 71.5 mm | 5.2 mm | 47.5 mm | STTB | Bulk | STTB_2,5/2P STTB252P | ||||||
Not Available Online | 24 A | Spring Cage | Gray | DIN Rail | 71.5 mm | 5.2 mm | STTB | STTB_2,5/2P-DIO/O-U STTB252PDIOOU | |||||||||||||||
0In Stock | Double Level Terminal Block | 4 Position | 22 A | 500 V | Spring Cage, Plug | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 71.5 mm | 5.2 mm | 47.5 mm | STTB | STTB_2,5/2P_BU STTB252PBU | |||||||
0In Stock | Component Terminal Block | 4 Position | 22 A | 250 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 67.5 mm | 5.2 mm | 47.5 mm | STTB | STTB_2,5-2DIO/O-UL/UR-UL STTB252DIOOULURUL | |||||||
0In Stock | 22 A | Spring Cage | Gray | DIN Rail | 67.5 mm | 5.2 mm | STTB | STTB_2,5-2DIO/UL-O/UR-O STTB252DIOULOURO | |||||||||||||||
0In Stock | Double Level Terminal Block | 4 Position | 22 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 98.8 mm | 5.2 mm | 47.5 mm | STTB | STTB_2,5/4P-PV STTB254PPV | |||||||
0In Stock | Double Level Terminal Block | 4 Position | 17.5 A | 500 V | Spring Cage | Gray | UL 94 V-0 | DIN Rail | 28 AWG | 16 AWG | 67.5 mm | 4.2 mm | STTB | Bulk | STTB_1,5-PV STTB15PV | ||||||||
Not Available Online | Double Level Terminal Block | 4 Position | 30 A | 500 V | Spring Cage | Blue | UL 94 V-0 | DIN Rail | 28 AWG | 10 AWG | 83.5 mm | 6.2 mm | STTB | STTB_4_BU STTB4BU | |||||||||
0In Stock | Component Terminal Block | 4 Position | 22 A | 500 V | Spring Cage | Gray | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 67.5 mm | 5.2 mm | STTB | STTB_2,5-DIO/UL-UR STTB25DIOULUR | |||||||||
0In Stock | Component Terminal Block | 4 Position | 22 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 67.5 mm | 5.2 mm | 47.5 mm | STTB | STTB_2,5-DIO/U-O STTB25DIOUO | |||||||
0In Stock | Spring Cage | DIN Rail | 98.8 mm | 5.2 mm | STTB | ||||||||||||||||||
0In Stock | Multi-Level Terminal Block | 6 Position | 22 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 91.5 mm | 5.2 mm | 47.5 mm | STTB | STTB_2,5-TWIN-PV STTB25TWINPV | |||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 22 A | 500 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 67.5 mm | 5.2 mm | 47.5 mm | STTB | STTB_2,5-PV_BU STTB25PVBU | |||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 30 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 83.5 mm | 6.2 mm | 47.5 mm | STTB | Bulk | STTB_4-PV STTB4PV | ||||||
Not Available Online | 30 A | Spring Cage | Blue | DIN Rail | 83.5 mm | 6.2 mm | STTB |
- 1
- 2