STTBU - DIN Rail Terminal Blocks
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Feed Through Terminal Block | 4 Position | 30 A | 500 V | Spring Cage | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 81 mm | 6.2 mm | STTBU | STTBU_4 STTBU4 | |||||||||
Not Available Online | Double Level Terminal Block | 4 Position | 30 A | 500 V | Spring Cage | Gray | UL 94 V-0 | DIN Rail | 28 AWG | 10 AWG | 81 mm | 6.2 mm | STTBU | STTBU_4-PV STTBU4PV | |||||||||
Not Available Online | Feed Through Terminal Block | 4 Position | 30 A | 500 V | Spring Cage | Blue | UL 94 V-0 | DIN Rail | 28 AWG | 10 AWG | 81 mm | 6.2 mm | STTBU | STTBU_4_BU STTBU4BU | |||||||||
Not Available Online | Ground Terminal Block | 4 Position | 36 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 81 mm | 6.2 mm | 55.5 mm | STTBU | STTBU_4-PE STTBU4PE |