UBAL - DIN Rail Terminal Blocks
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | High Current Terminal Block | 1 Position | 145 A | 1 kV | Screw | Green | Polyamide (PA) | UL 94 V-0 | DIN Rail | 6 AWG | 1/0 AWG | 82.5 mm | 19.2 mm | 51 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 145 A | 1 kV | Screw | Brown | Polyamide (PA) | UL 94 V-0 | DIN Rail | 6 AWG | 1/0 AWG | 82.5 mm | 19.2 mm | 51 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 220 A | 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 4 AWG | 4/0 AWG | 93.6 mm | 25.1 mm | 58 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 145 A | 1 kV | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 6 AWG | 1/0 AWG | 82.5 mm | 19.2 mm | 51 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 145 A | 1 kV | Screw | Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 6 AWG | 1/0 AWG | 82.5 mm | 19.2 mm | 51 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 290 A | 1 kV | Screw | Green | Polyamide (PA) | UL 94 V-0 | DIN Rail | 300 AWG | 2 AWG | 105.5 mm | 30.5 mm | 67 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 145 A | 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 6 AWG | 1/0 AWG | 82.5 mm | 19.2 mm | 51 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 145 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 6 AWG | 1/0 AWG | 82.5 mm | 19.2 mm | 51 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 380 A | 1 kV | Screw | Brown | Polyamide (PA) | UL 94 V-0 | DIN Rail | 500 AWG | 3/0 AWG | 130 mm | 37.5 mm | 70 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 380 A | 1 kV | Screw | Green | Polyamide (PA) | UL 94 V-0 | DIN Rail | 500 AWG | 3/0 AWG | 130 mm | 37.5 mm | 70 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 220 A | 1 kV | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 4 AWG | 4/0 AWG | 93.6 mm | 25.1 mm | 58 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 220 A | 1 kV | Screw | Brown | Polyamide (PA) | UL 94 V-0 | DIN Rail | 4 AWG | 4/0 AWG | 93.6 mm | 25.1 mm | 58 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 290 A | 1 kV | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 300 AWG | 2 AWG | 105.5 mm | 30.5 mm | 67 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 380 A | 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 500 AWG | 3/0 AWG | 130 mm | 37.5 mm | 70 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 290 A | 1 kV | Screw | Brown | Polyamide (PA) | UL 94 V-0 | DIN Rail | 300 AWG | 2 AWG | 105.5 mm | 30.5 mm | 67 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 380 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 500 AWG | 3/0 AWG | 130 mm | 37.5 mm | 70 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 380 A | 1 kV | Screw | Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 500 AWG | 3/0 AWG | 130 mm | 37.5 mm | 70 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 290 A | 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 300 AWG | 2 AWG | 105.5 mm | 30.5 mm | 67 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 290 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 300 AWG | 2 AWG | 105.5 mm | 30.5 mm | 67 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 220 A | 1 kV | Screw | Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 4 AWG | 4/0 AWG | 93.6 mm | 25.1 mm | 58 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 380 A | 1 kV | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 500 AWG | 3/0 AWG | 130 mm | 37.5 mm | 70 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 220 A | 1 kV | Screw | Green | Polyamide (PA) | UL 94 V-0 | DIN Rail | 4 AWG | 4/0 AWG | 93.6 mm | 25.1 mm | 58 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 220 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 4 AWG | 4/0 AWG | 93.6 mm | 25.1 mm | 58 mm | UBAL | |||||||
0In Stock | High Current Terminal Block | 1 Position | 290 A | 1 kV | Screw | Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 300 AWG | 2 AWG | 105.5 mm | 30.5 mm | 67 mm | UBAL |