UKK - DIN Rail Terminal Blocks
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750In Stock | Fuse Terminal Block | 4 Position | 32 A | 400 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 86.5 mm | 8.2 mm | 79 mm | UKK | Bulk | UKK_5-HESI_(6,3X32) UKK5HESI63X32 | ||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 56 mm | 5.2 mm | 62 mm | UKK | Bulk | UKK_3 UKK3 | ||||||
0In Stock | Multi-Level Terminal Block | 2 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 56 mm | 6.2 mm | 62 mm | UKK | Bulk | UKK_5-PV UKK5PV | ||||||
0In Stock | Disconnect Terminal Block | 4 Position | 26 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 80 mm | 6.2 mm | 73 mm | UKK | Bulk | UKK_5-TG UKK5TG | ||||||
0In Stock | Ground Terminal Block | 4 Position | 6 kV | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 56 mm | 6.2 mm | 62 mm | UKK | Bulk | UKK_5-PE UKK5PE | |||||||
0In Stock | Multi-Level Terminal Block | 1 Position | 5.08 mm | 10 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 50 mm | 5.08 mm | 53.5 mm | UKK | Bulk | UKK_3-MSTB-5,08 UKK3MSTB508 | |||||
0In Stock | Ground Terminal Block | 1 Position | 5.08 mm | 250 A | 320 V | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 50 mm | 5.08 mm | 53.5 mm | UKK | Bulk | UKK_3-MSTB-5,08-PE UKK3MSTB508PE | |||||
0In Stock | Component Terminal Block | 2 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 56 mm | 6.2 mm | 62 mm | UKK | Bulk | UKK_5-BE UKK5BE | ||||||
0In Stock | Component Terminal Block | 3 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 56 mm | 6.2 mm | 62 mm | UKK | UKK_5-LA_24_RD/U-O UKK5LA24RDUO | |||||||
0In Stock | Feed Through Terminal Block | 8 Position | 20 A | 400 V | Slip-On | Gray | UL 94 V-0 | DIN Rail | 20 AWG | 10 AWG | 72 mm | 6.2 mm | UKK | UKK_4-FS/FS UKK4FSFS | |||||||||
0In Stock | Component Terminal Block | 2 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 56 mm | 6.2 mm | 62 mm | UKK | UKK_5-2_BE UKK52BE | |||||||
Not Available Online | Double Level Terminal Block | 1 Position | Gray | UKK | UKK_3-MSTB-5,08-F UKK3MSTB508F | ||||||||||||||||||
0In Stock | Component Terminal Block | 4 Position | 32 A | 500 V | Screw | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 56 mm | 6.2 mm | UKK | UKK_5-2DIO/O-UL/UR-UL UKK52DIOOULURUL | |||||||||
0In Stock | Fuse Terminal Block | 1 Position | 32 A | 400 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 86.5 mm | 8.2 mm | 84 mm | UKK | UKK_5-HESI_(5X20) UKK5HESI5X20 | |||||||
0In Stock | Component Terminal Block | 4 Position | 26 A | 400 V | Screw | Gray | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 80 mm | 6.1 mm | UKK | UKK_5-MTK-P/P-LA_24RD/O-U UKK5MTKPPLA24RDOU | |||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 56 mm | 5.2 mm | 67 mm | UKK | UKK_3_BU UKK3BU | |||||||
0In Stock | Component Terminal Block | 4 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 56 mm | 6.2 mm | 62 mm | UKK | UKK_5-DIO/U-O UKK5DIOUO | |||||||
0In Stock | Feed Through Terminal Block | 6 Position | 20 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 72 mm | 6.2 mm | 59 mm | UKK | UKK_4-FS UKK4FS | |||||||
Not Available Online | Multi-Level Terminal Block | 1 Position | 5.08 mm | 12 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 50 mm | 5.08 mm | 52.5 mm | UKK | UKK_3-MSTBVH-5,08 UKK3MSTBVH508 | ||||||
0In Stock | Component Terminal Block | 4 Position | 26 A | 400 V | Screw | Gray | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 80 mm | 6.1 mm | UKK | UKK_5-MTK-P/P-LA_60RD/O-U UKK5MTKPPLA60RDOU | |||||||||
Not Available Online | 1 Position | 10 A | Screw | Blue | DIN Rail | UKK | UKK_3-MSTB-5,08_BU UKK3MSTB508BU | ||||||||||||||||
0In Stock | Knife Disconnect Terminal Block | 4 Position | 26 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 80 mm | 6.1 mm | 73 mm | UKK | UKK_5-MTK-P/P UKK5MTKPP | |||||||
0In Stock | Screw | Gray | DIN Rail | 56 mm | 6.2 mm | UKK | UKK_5-2R/NAMUR UKK52RNAMUR | ||||||||||||||||
0In Stock | 26 A | Screw | Gray | DIN Rail | 80 mm | 6 mm | UKK | ||||||||||||||||
0In Stock | Fuse Terminal Block | 4 Position | 32 A | 300 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 86.5 mm | 8.2 mm | 79 mm | UKK | UKK_5-HESILED_24_(5X20) UKK5HESILED245X20 |
- 1
- 2