UKKB - DIN Rail Terminal Blocks
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ground Terminal Block | 4 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 67 mm | 6.2 mm | 62 mm | UKKB | Bulk | UKKB__5-PE UKKB5PE | ||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 67 mm | 5.2 mm | 67 mm | UKKB | Bulk | UKKB__3 UKKB3 | ||||||
Not Available Online | Multi-Level Terminal Block | 4 Position | 57 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 77.5 mm | 10.2 mm | 78 mm | UKKB | UKKB_10 UKKB10 | |||||||
0In Stock | 32 A | Screw | Blue | DIN Rail | 67 mm | 6.2 mm | UKKB | UKKB__5_BU UKKB5BU | |||||||||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 67 mm | 5.2 mm | 62 mm | UKKB | UKKB__3_BU UKKB3BU | |||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 57 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 77.5 mm | 10.2 mm | 73 mm | UKKB | Bulk | UKKB_10-PV UKKB10PV | ||||||
0In Stock | Multi-Level Terminal Block | 6 Position | 57 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 77.5 mm | 10.2 mm | 78 mm | UKKB | UKKB_10/2,5 UKKB1025 | |||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 57 A | 500 V | Screw | Gray | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 77.5 mm | 10.2 mm | 78 mm, 73 mm, 80.5 mm | UKKB | UKKB_10/2,5-PV UKKB1025PV | ||||||||
Not Available Online | UKKB | UKKB__3-WW(1X1) UKKB3WW1X1 | |||||||||||||||||||||
Not Available Online | Feed Through Terminal Block | 4 Position | 10 A | 250 V | Gray | UL 94 V-2 | 24 AWG | 12 AWG | 67 mm | 5.2 mm | UKKB | UKKB__3-TP(2,4X0,8)Q UKKB3TP24X08Q | |||||||||||
Not Available Online | 24 A | Screw | Green | 67 mm | 5.2 mm | UKKB | |||||||||||||||||
Not Available Online | Feed Through Terminal Block | 4 Position | 10 A | 250 V | Gray | UL 94 V-2 | 24 AWG | 12 AWG | 67 mm | 5.2 mm | UKKB | UKKB__3-TP(2,4X0,8)L UKKB3TP24X08L |