UT - DIN Rail Terminal Blocks
237 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750In Stock | Ground Terminal Block | 2 Position | 57 A | 800 V | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 47.7 mm | 10.2 mm | 46.9 mm | UT | Bulk | UT_10-PE UT10PE | ||||||
2.650In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 46.9 mm | UT | Bulk | UT_4 UT4 | ||||||
300In Stock | Feed Through Terminal Block | 2 Position | 57 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 47.7 mm | 10.2 mm | 46.9 mm | UT | Bulk | UT_10 UT10 | ||||||
400In Stock2.000 On Order Expected 27-Nov-26 | Feed Through Terminal Block | 2 Position | 6.2 mm | 24 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 46.9 mm | UT | Bulk | UT_2,5 UT25 | |||||
200In Stock | Ground Terminal Block | 2 Position | 41 A | 1 kV | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 46.9 mm | UT | Bulk | UT_4-PE UT4PE | ||||||
500In Stock | Ground Terminal Block | 2 Position | 800 V | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 46.9 mm | UT | Bulk | UT_2,5-PE UT25PE | |||||||
100In Stock | Feed Through Terminal Block | 2 Position | 125 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 1/0 AWG | 61.2 mm | 16 mm | 65.1 mm | UT | Bulk | UT_35 UT35 | ||||||
1.050In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Screw | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 47.5 mm | UT | Bulk | UT_4_OG UT4OG | ||||||
1.450In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Screw | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 55 mm | UT | Bulk | UT_4_RD UT4RD | ||||||
2.100In Stock | Test Disconnect Terminal Block | 2 Position | 30 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 100.8 mm | 8.2 mm | 49.6 mm | UT | Bulk | UTME_6 UTME6 | ||||||
1.500In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 55 mm | UT | Bulk | UT_4_BK UT4BK | ||||||
200In Stock | Feed Through Terminal Block | 2 Position | 57 A | 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 47.7 mm | 10.2 mm | 46.9 mm | UT | Bulk | UT_10_BU UT10BU | ||||||
500In Stock | Fuse Terminal Block | 2 Position | 10 A | 24 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 57.8 mm | 8.2 mm | 73 mm | UT | Bulk | UT_6-HESILED_24_(6,3X32) UT6HESILED2463X32 | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 49.1 mm | 5.2 mm | 55 mm | UT | Bulk | UT_2,5/1P UT251P | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 76 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 55.5 mm | 12.2 mm | 54.4 mm | UT | Bulk | UT_16 UT16 | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 1 kV | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 55 mm | UT | Bulk | UT_2,5_BK UT25BK | ||||||
0In Stock | Fuse Terminal Block | 2 Position | 10 A | 630 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 57.8 mm | 8.2 mm | 75.6 mm | UT | Bulk | UT_6-HESI_(6,3X32) UT6HESI63X32 | ||||||
0In Stock50 On Order Expected 27-Nov-26 | Ground Terminal Block | 2 Position | 41 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 47.7 mm | 8.2 mm | 46.9 mm | UT | Bulk | UT_6-PE UT6PE | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 47.7 mm | 8.2 mm | 46.9 mm | UT | Bulk | UT_6_BU UT6BU | ||||||
0In Stock | Knife Disconnect Terminal Block | 2 Position | 20 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 57.8 mm | 8.2 mm | 49.1 mm | UT | Bulk | UT_6-MT UT6MT | ||||||
0In Stock | Ground Terminal Block | 2 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 55.5 mm | 12.2 mm | 54.4 mm | UT | Bulk | UT_16-PE UT16PE | ||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 1 kV | Screw | Violet | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 47.5 mm | UT | Bulk | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 100.8 mm | 8.2 mm | 49.6 mm | UT | Bulk | UTMED_6 UTMED6 | ||||||
0In Stock | Ground Terminal Block | 2 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 100.8 mm | 8.2 mm | 49.6 mm | UT | Bulk | UTMED_6-PE UTMED6PE | ||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 47.7 mm | 8.2 mm | 46.9 mm | UT | Bulk | UT_6 UT6 |