UTT - DIN Rail Terminal Blocks
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Knife Disconnect Terminal Block | 4 Position | 16 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 80.1 mm | 5.2 mm | 64.4 mm | UTT | Bulk | ||||||
0In Stock | Knife Disconnect Terminal Block | 4 Position | 16 A | 400 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 80.1 mm | 5.2 mm | 64.4 mm | UTT | |||||||
0In Stock | 16 A | Screw | Gray | DIN Rail | 80.1 mm | 5.2 mm | UTT |