UTTB - DIN Rail Terminal Blocks
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19.850In Stock | Double Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | Bulk | UTTB_2,5 UTTB25 | ||||||
0In Stock | Double Level Terminal Block | 4 Position | 30 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 69.9 mm | 6.2 mm | 65 mm | UTTB | Bulk | UTTB__4 UTTB4 | ||||||
0In Stock | Ground Terminal Block | 4 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 69.9 mm | 6.2 mm | 65 mm | UTTB | Bulk | UTTB__4-PE UTTB4PE | ||||||||
0In Stock | Double Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | Bulk | UTTB_2,5/2P UTTB252P | ||||||
0In Stock | Ground Terminal Block | 1 Position | 22 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | Bulk | UTTB_2,5/2P-PE UTTB252PPE | |||||||
0In Stock | Double Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | Bulk | UTTB_2,5/2P-PV UTTB252PPV | ||||||
0In Stock | Double Level Terminal Block | 4 Position | 30 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 69.9 mm | 6.2 mm | 64.4 mm | UTTB | Bulk | UTTB__4-PV UTTB4PV | ||||||
0In Stock | Ground Terminal Block | 4 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | Bulk | UTTB_2,5-PE UTTB25PE | ||||||||
Not Available Online | Feed Through Terminal Block | 4 Position | 30 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 69.9 mm | 8.7 mm | 64.4 mm | UTTB | UTTB__4-PE/N UTTB4PEN | |||||||
0In Stock | Ground Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | UTTB_2,5-PE/L UTTB25PEL | |||||||
0In Stock | Disconnect Terminal Block | 4 Position | 30 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 69.9 mm | 6.2 mm | 64.4 mm | UTTB | UTTB__4-TG UTTB4TG | |||||||
0In Stock | Double Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | UTTB 2,5 BK | |||||||
0In Stock | Ground Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 65 mm | UTTB | UTTB_2,5-PE/N UTTB25PEN | |||||||
0In Stock | Knife Disconnect Terminal Block | 4 Position | 22 A | 400 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | ||||||||
0In Stock | 30 A | Screw | Gray | DIN Rail | 69.9 mm | 6.2 mm | UTTB | UTTB__4-L/N UTTB4LN | |||||||||||||||
0In Stock | Component Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | UTTB | UTTB_2,5-2DIO/O-UL/O-UR UTTB252DIOOULOUR | |||||||||
0In Stock | Component Terminal Block | 2 Position | 24 A | 230 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | Bulk | UTTB_2,5-LA_230 UTTB25LA230 | ||||||
0In Stock | Double Level Terminal Block | 4 Position | 30 A | 800 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 69.9 mm | 6.2 mm | 64.4 mm | UTTB | UTTB__4_BU UTTB4BU | |||||||
0In Stock | Component Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | UTTB_2,5-DIO/U-O UTTB25DIOUO | |||||||
Not Available Online | Double Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | UTTB_2,5/2P-PV_BU UTTB252PPVBU | |||||||
Not Available Online | Component Terminal Block | 2 Position | 24 A | 60 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | UTTB_2,5-LA_60_RD UTTB25LA60RD | |||||||
0In Stock | Double Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | UTTB_2,5-L/N UTTB25LN | |||||||
0In Stock | Disconnect Terminal Block | 4 Position | 30 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 69.9 mm | 6.2 mm | 65 mm | UTTB | UTTB__4-TG_P/P UTTB4TGPP | |||||||
0In Stock | Disconnect Terminal Block | 4 Position | 22 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | UTTB 2,5-TG-P/P | |||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | UTTB_2,5-_2-BE UTTB252BE |
- 1
- 2