VIOK - DIN Rail Terminal Blocks
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 73 mm | 6.2 mm | 70 mm | VIOK | Bulk | VIOK_1,5-2D VIOK152D | ||||||
0In Stock | Sensor / Actuator Terminal Block | 5 Position | 24 A | 250 V | Screw | Gray | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 62.5 mm | 6.2 mm | VIOK | VIOK_1,5-LA_24GN/MU-O VIOK15LA24GNMUO | |||||||||
0In Stock | Feed Through Terminal Block | 7 Position | 24 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 82.5 mm | 6.2 mm | 70 mm | VIOK | VIOK_1,5-3D/PE VIOK153DPE | |||||||
0In Stock | Sensor / Actuator Terminal Block | 5 Position | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 62.5 mm | 6.2 mm | 70 mm | VIOK | VIOK_1,5 VIOK15 | |||||||
0In Stock | Sensor / Actuator Terminal Block | 5 Position | 24 A | 250 V | Screw | Gray | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 62.5 mm | 6.2 mm | VIOK | VIOK_1,5-LA_24RD/MU-O VIOK15LA24RDMUO | |||||||||
0In Stock | Sensor / Actuator Terminal Block | 5 Position | 24 A | 250 V | Screw | Gray | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 62.5 mm | 6.2 mm | VIOK | VIOK_1,5-LA_24RD/O-MO VIOK15LA24RDOMO | |||||||||
0In Stock | Sensor / Actuator Terminal Block | 7 Position | 24 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 82.5 mm | 6.2 mm | 70 mm | VIOK | ||||||||
0In Stock | Ground Terminal Block | 7 Position | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 91.5 mm | 6.2 mm | 77.5 mm | VIOK | VIOK_1,5-D/TG/D/PE VIOK15DTGDPE | |||||||
Not Available Online | 24 A | Gray | 62.5 mm | 6.2 mm | VIOK | VIOK_1,5-LA230GN/O-MO VIOK15LA230GNOMO | |||||||||||||||||
Not Available Online | Ground Terminal Block | 7 Position | 24 A | 400 V | Screw | Blue | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 82.5 mm | 6.2 mm | 70 mm | VIOK | VIOK_1,5-3D/PE_BU VIOK153DPEBU | |||||||
Not Available Online | Sensor / Actuator Terminal Block | 5 Position | 24 A | 250 V | Screw | Gray | UL 94 V-2 | 24 AWG | 12 AWG | 62.5 mm | 6.2 mm | VIOK | VIOK_1,5-LA_24GN/O-MO VIOK15LA24GNOMO | ||||||||||
Not Available Online | VIOK | VIOK_1_5-3D/PE/LA24RD/O-MO VIOK153DPELA24RDOMO |