W2C - DIN Rail Terminal Blocks
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Fuse Terminal Block | 3 Position | 32 A | 800 V | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 46 mm | 6.1 mm | 72.5 mm | W2C | W2C 4 FT-PE STB | ||||||||
0In Stock | Fuse Terminal Block | 2 Position | 28 A | 500 V | Screw | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 48 mm | 6.1 mm | 60 mm | W2C | W2C 4 DT STB | ||||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 550 V | Screw | Blue | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 60 mm | W2C | W2C 4 FS BL | |||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 70 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 60 mm | W2C | W2C 4 FS 60-150V BK STB | |||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 250 V | Screw | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 60 mm | W2C | W2C 4 FS 100-250V DB | ||||||||
0In Stock | Fuse Terminal Block | 3 Position | 6.3 A | 250 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 72.5 mm | W2C | W2C 4 FS-PE 100-250V BK | |||||||
0In Stock | Fuse Terminal Block | 3 Position | 6.3 A | 500 V | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 72.5 mm | W2C | W2C 4 FS-PE BK | ||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 29 A | 550 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 46 mm | 6.1 mm | 60 mm | W2C | W2C 4 FT STB | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 28 A | 500 V | Screw | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 48 mm | 6.1 mm | 60 mm | W2C | W2C 4 DT W/O DTLV | ||||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 70 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 60 mm | W2C | W2C 4 FS 30-70V BK STB | |||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 36 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 60 mm | W2C | W2C 4 FS 10-36V BK | |||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 70 V | Blue | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 60 mm | W2C | W2C 4 FS 30-70V BL | ||||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 150 V | Screw | Blue | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 60 mm | W2C | W2C 4 FS 60-150V BL | |||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 250 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 60 mm | W2C | W2C 4 FS 100-250V BK | |||||||
0In Stock | Fuse Terminal Block | 3 Position | 6.3 A | 36 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 72.5 mm | W2C | W2C 4 FS-PE 10-36V BK | |||||||
0In Stock | Fuse Terminal Block | 3 Position | 6.3 A | 150 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 72.5 mm | W2C | W2C 4 FS-PE 60-150V BK | |||||||
0In Stock | Fuse Terminal Block | 3 Position | 6.3 A | 500 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 72.5 mm | W2C | W2C 4 FS-PE BK STB | |||||||
0In Stock | Fuse Terminal Block | 3 Position | 6.3 A | 70 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 72.5 mm | W2C | W2C 4 FS-PE 30-70V BK STB | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 29 A | 550 V | Screw | Blue | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 46 mm | 6.1 mm | 60 mm | W2C | W2C 4 FT BL | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 29 A | 550 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 46 mm | 6.1 mm | 60 mm | W2C | W2C 4 FT BK | |||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 250 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 60 mm | W2C | W2C 4 FS 100-250V BK STB | |||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 70 V | Screw | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 60 mm | W2C | W2C 4 FS 30-70V DB | ||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 28 A | 500 V | Screw | Blue | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 40 mm | 6.1 mm | 60 mm | W2C | W2C 4 DT W/O DTLV BL | |||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 550 V | Screw | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 60 mm | W2C | W2C 4 FS DB | ||||||||
0In Stock | Fuse Terminal Block | 3 Position | 6.3 A | 70 V | Screw | Black | Wemid | UL 94 V-0 | DIN Rail | 24 AWG | 10 AWG | 75 mm | 6.1 mm | 72.5 mm | W2C | W2C 4 FS-PE 30-70V BK |
- 1
- 2