XW5G-S - DIN Rail Terminal Blocks
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XW5G-S2.5-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks GroundTB Screw 2.5mm, 1:1 1tier | 0In Stock | Ground Terminal Block | 2 Position | 600 V, 1 kV | Screw | Green, Yellow | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 48.2 mm | 5 mm | 56 mm | XW5G-S | XW5GS25111 | ||||||||
Mfr: XW5G-S10-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks GroundTB Screw 10mm 1:1 1tier | 0In Stock | Ground Terminal Block | 2 Position | 600 V, 1 kV | Screw | Green, Yellow | UL 94 V-0 | DIN Rail | 20 AWG | 6 AWG | 48.2 mm | 10 mm | 56 mm | XW5G-S | XW5GS10111 | ||||||||
Mfr: XW5G-S4.0-1.1-2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks GroundTB Screw 4.0mm, 1:1 2tier | 0In Stock | Ground Terminal Block | 4 Position | 300 V, 800 V | Screw | Green, Yellow | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 73 mm | 6 mm | 75 mm | XW5G-S | XW5GS40112 | ||||||||
Mfr: XW5G-S6.0-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks GroundTB Screw 6.0mm, 1:1 1tier | 0In Stock | Ground Terminal Block | 2 Position | 600 V, 1 kV | Screw | Green, Yellow | UL 94 V-0 | DIN Rail | 24 AWG | 8 AWG | 48.2 mm | 8 mm | 56 mm | XW5G-S | XW5GS60111 | ||||||||
Mfr: XW5G-S35-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineDIN Rail Terminal Blocks GroundTB Screw 35mm 1:1 1tier | Not Available Online | Ground Terminal Block | 2 Position | 600 V, 800 V | Screw | Green, Yellow | UL 94 V-0 | DIN Rail | 10 AWG | 2 AWG | 63 mm | 16 mm | 75.1 mm | XW5G-S | XW5GS35111 | ||||||||
Mfr: XW5G-S4.0-2.2-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks GroundTB Screw 4.0mm, 2:2 1tier | 0In Stock | Ground Terminal Block | 4 Position | 300 V, 500 V | Screw | Green, Yellow | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 69 mm | 6 mm | 58 mm | XW5G-S | XW5GS40221 | ||||||||
Mfr: XW5G-S16-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks GroundTB Screw 16mm 1:1 1tier | 0In Stock | Ground Terminal Block | 2 Position | 600 V, 1 kV | Screw | Green, Yellow | UL 94 V-0 | DIN Rail | 14 AWG | 4 AWG | 58.5 mm | 12 mm | 62 mm | XW5G-S | XW5GS16111 | ||||||||
Mfr: XW5G-S70-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks GroundTB Screw 70mm 1:1 1tier | 0In Stock | Ground Terminal Block | 2 Position | 600 V, 800 V | Screw | Green, Yellow | UL 94 V-0 | DIN Rail | 6 AWG | 2 AWG | 58.6 mm | 24 mm | 56 mm | XW5G-S | XW5GS70111 | ||||||||
Mfr: XW5G-S4.0-1.2-1 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineDIN Rail Terminal Blocks GroundTB Screw 4.0mm, 1:2 1tier | Not Available Online | Ground Terminal Block | 3 Position | 300 V, 500 V | Screw | Green, Yellow | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 58.6 mm | 6 mm | 56 mm | XW5G-S | XW5GS40121 | ||||||||
Mfr: XW5G-S4.0-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineDIN Rail Terminal Blocks GroundTB Screw 4.0mm, 1:1 1tier | Not Available Online | Ground Terminal Block | 2 Position | 600 V, 1 kV | Screw | Green, Yellow | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 48.2 mm | 6 mm | 56 mm | XW5G-S | XW5GS40111 |