Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock250 On Order Expected | 4 | 5.08 mm | Screw | 20 A | 250 V | 30 AWG | 12 AWG | PCB Mount | 45 deg | Green | SMKDS | Bulk | SMKDS_2,5/_4-5,08 SMKDS254508 | ||||
0In Stock11.500 On Order Expected | 4 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Bulk | PT_2,5/_4-5,0-H PT25450H | |||||||||
0In Stock | 10 | 7.62 mm | 12 A | 500 V | Green | Bulk | GIC_2,5/10-G-7,62 GIC2510G762 | ||||||||||
0In Stock | 4 | 5 mm | Push-In | 22 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Straight | Gray | FKDSO | Bulk | FKDSO_2,5/_4-R_KMGY FKDSO254RKMGY | ||||
0In Stock | 3 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 6 Position | Push-In | 57 A | 450 V | 20 AWG | 6 AWG | DIN Rail | Straight | Blue | Bulk | |||||||
0In Stock | 6 Position | Push-In | 57 A | 450 V | 20 AWG | 6 AWG | DIN Rail | Straight | Black | Bulk | |||||||
0In Stock | 7 Position | Push-In | 17.5 A | 450 V | 14 AWG | DIN Rail | Horizontal | Red | Bulk | ||||||||
0In Stock120 On Order Expected 18-Dec-26 | 12 | 5.08 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/12-5,08 MKDSN1512508 | ||||
0In Stock | 2 | 7.5 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_3/_2 GMKDS32 | ||||
0In Stock | 16 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/16-5,0-H PT151650H | |||||||
0In Stock | 12 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1,5/12-5,08 MKDS1512508 | ||||
220In Stock | 4 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/_4-3,5-Z PTSA15435Z | ||||
0In Stock | 2 | 5.08 mm | Screw | 16 A | 320 V | 24 AWG | 14 AWG | PCB Mount | Straight | Black | MKDSN | Bulk | MKDSN_2,5/_2-5,08_HT_BK MKDSN252508HTBK | ||||
0In Stock | 6 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Bulk | SMKDS_1/_6-3,81 SMKDS16381 | ||||
0In Stock | 2 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MKKDSH | Bulk | MKKDSH_3/_2 MKKDSH32 | ||||
0In Stock | 1 | 7.62 mm | Screw | 20 A | 160 V | 24 AWG | 12 AWG | DIN Rail | Green | PCVK | Bulk | PCVK_4-7,62 PCVK4762 | |||||
0In Stock | 8 | 5.08 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKKDSN | Bulk | MKKDSN_1,5/_8-5,08 MKKDSN158508 | ||||
0In Stock300 On Order Expected 06-Nov-26 | 8 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_8-2,54 MPT058254 | ||||
0In Stock | 5 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_5-G-5,08 UMSTBVK255G508 | ||||||
0In Stock | 3 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_3-G-5,08 UMSTBVK253G508 | ||||||
0In Stock | 12 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | SMKDS | Bulk | SMKDS_3/12 SMKDS312 | |||||
0In Stock100 On Order Expected 06-Nov-26 | 10 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/10-3,5-H PT151035H | |||||
0In Stock200 On Order Expected 22-Jan-27 | 5 | 3.81 mm | Push-In | 8 A | 150 V | DIN Rail | Gray (Light Gray) | Bulk | ME_17,5_TBUS_1,5/_5-ST-3,81_KMGY ME175TBUS155ST381KMGY | ||||||||
0In Stock | 5 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSN | Bulk | MKKDSN_1,5/_5-5,08 MKKDSN155508 |