Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/10-3,5 MKDS11035 | |||||
0In Stock | 10 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/10-3,5-Z PTSA151035Z | ||||
Not Available Online | 1 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | KDS | Bulk | KDS KDS | ||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 400 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKKDS | Bulk | ZFKKDS_1,5C-5,0 ZFKKDS15C50 | ||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | Horizontal | Green | PT 1,5 | Bulk | PT_1,5/_2-5,0-H PT15250H | |||||||
0In Stock | 2 | 7.62 mm | Screw | 17.5 A | 500 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_1,5/_2-7,62 GMKDS152762 | ||||
0In Stock | 4 | 10 mm | Push-In | 76 A | 1 kV | 20 AWG | 4 AWG | PCB Mount | Horizontal | Green | SPT 16 | Bulk | SPT_16/_4-H-10,0-ZB SPT164H100ZB | ||||
0In Stock | 5 | 5.08 mm | Push-In | 9 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_5-5,08 SPTA155508 | |||||
0In Stock100 On Order Expected 25-Jun-27 | 3 | 5.08 mm | Push-In | 9 A | 250 V | SPTA | Bulk | SPTA_1,5/_3-5,08 SPTA153508 | |||||||||
Not Available Online | 2 | 7.62 mm | Screw | 16 A | 500 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | GSMKDSN | Bulk | GSMKDSN_1,5/_2-7,62 GSMKDSN152762 | ||||
0In Stock | 1 | 5.08 mm | Spring Cage | 12 A | 250 V | 26 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFK3DSA | Bulk | ZFK3DSA_1,5-6,08 ZFK3DSA15608 | ||||
0In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MKKDSH | Bulk | MKKDSH_3/_3 MKKDSH33 | ||||
0In Stock | 7 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_7-3,5-H PT15735H | |||||
0In Stock | 10 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Bulk | PTSA_1,5/10-3,5-F PTSA151035F | ||||
0In Stock | 1 | 10 mm | Push-In | 76 A | 1 kV | 20 AWG | 4 AWG | PCB Mount | Vertical | Green | SPT 16 | Bulk | SPT_16/_1-V-10,0 SPT161V100 | ||||
Not Available Online | 16 | 3.81 mm | Spring Cage | 12 A | Bulk | ZFKDSA_1-3,81-16 ZFKDSA138116 | |||||||||||
0In Stock | 5 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Horizontal | Green | SPT 5 | Bulk | SPT_5/_5-H-7,5-ZB SPT55H75ZB | ||||
0In Stock | 1 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_1-V-5,0 SPT251V50 | ||||
0In Stock | 5 | 10 mm | Spring Cage | 32 A | 630 V | Bulk | |||||||||||
0In Stock950 On Order Expected | 3 | 7.5 mm | Spring Cage | Bulk | |||||||||||||
0In Stock | 6 | 15 mm | Screw | Bulk | |||||||||||||
0In Stock | 2 | 5.08 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock | 5 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/_5-5,0-H PTS15550H | ||||||
0In Stock | 2 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | Vertical | Green | MKDS | Bulk | MKDS_5N_HV/_2-ZB-6,35 MKDS5NHV2ZB635 | |||||
0In Stock | 3 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-SMD | Bulk | SPT-SMD 1,5/ 3-V-3,5 R32 |