Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 11 | 5.08 mm | 10 A | 250 V | Green | MDSTBV | Bulk | MDSTBV_2,5/11-G-5,08 MDSTBV2511G508 | |||||||||
0In Stock | 3 | 3.81 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_3-3,81 SPTA153381 | |||||
Not Available Online | 12 | 3.81 mm | Spring Cage | 12 A | 200 V | PCB Mount | 45 deg | ZFKDSA | Bulk | ZFKDSA_1-3,81-12 ZFKDSA138112 | |||||||
0In Stock | 3 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Bulk | PTDA_2,5/_3-5,0 PTDA25350 | ||||
0In Stock | 11 | 5 mm | Push-In | 12 A | 200 V | 24 AWG | 16 AWG | PCB Mount | Straight | SDC 2,5 | Bulk | ||||||
0In Stock | 9 | 5 mm | Push-In | 12 A | 200 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SDC 2,5 | Bulk | |||||
0In Stock | 1 | 18.8 mm | Screw | 150 A | 800 V | Panel Mount | Horizontal | Gray | Bulk | ||||||||
0In Stock | 2 | 6.35 mm | Screw | Bulk | |||||||||||||
0In Stock | 6 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 6 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 7 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 9 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Bulk | |||||
0In Stock | 2 | 5 mm | Screw | Bulk | |||||||||||||
0In Stock | 8 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-SMD | Bulk | SPT-SMD 1,5/ 8-V-3,5 R72 | ||||
0In Stock | 2 | 5.08 mm | Screw | Bulk | |||||||||||||
0In Stock | 3 | 3.5 mm | Screw | Bulk | |||||||||||||
0In Stock | 9 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | SPTD | Bulk | |||||
0In Stock | 3 | 5 mm | Screw | Bulk | |||||||||||||
0In Stock | 3 | Screw | SMKDS | Bulk | |||||||||||||
0In Stock | 3 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | SPTD | Bulk | |||||
0In Stock | 2 | 5.08 mm | Screw | Bulk | |||||||||||||
0In Stock | 4 | 7.62 mm | Screw | Bulk | |||||||||||||
0In Stock | 3 | 3.5 mm | Screw | Bulk | |||||||||||||
Not Available Online | 2 | 5.08 mm | Push-In | 15 A | 320 V | Bulk | |||||||||||
0In Stock | 8 | 5 mm | Screw | Bulk |