Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 7 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Bulk | PTSM_0,5/_7-2,5-V_SMD_R44 PTSM05725VSMDR44 | |||||
0In Stock | 5 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_5 MKDS155 | ||||
0In Stock | 17 | 3.81 mm | 8 A | 160 V | Green | MC | Bulk | ||||||||||
0In Stock | 4 | 10.16 mm | Screw | Bulk | |||||||||||||
0In Stock | 3 | 2.54 mm | Push-In | Bulk | |||||||||||||
0In Stock | 6 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
Not Available Online | 7 | 7.5 mm | Screw | Bulk | |||||||||||||
0In Stock | 3 | Push-In | Bulk | ||||||||||||||
0In Stock | 6 | 6.35 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | |||||
0In Stock | 5 | Push-In | Bulk | ||||||||||||||
0In Stock | 4 | 7.5 mm | Screw | 24 A | 500 V | GMKDS | Bulk | ||||||||||
0In Stock | 2 | 10.16 mm | Screw | Bulk | |||||||||||||
Not Available Online | 5 | 5 mm | Push-In | 176 V | Bulk | ||||||||||||
0In Stock | 9 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 11 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 5 | 5 mm | Push-In | 13.5 A | 250 V | SPT-THR | Bulk | ||||||||||
Not Available Online | 12 | 5.08 mm | Screw | Bulk | |||||||||||||
0In Stock | 8 | 5.08 mm | Spring Cage | Bulk | |||||||||||||
0In Stock | 13 | 3.81 mm | Push-In | Bulk | |||||||||||||
0In Stock | 8 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-THR | Bulk | SPT-THR 1,5/ 8-H-3,5 P26 | ||||
0In Stock | 2 | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-THR | Bulk | |||||
0In Stock | 2 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | 30 deg | Green | SPTA 5 | Bulk | SPTA 5/2-7,5-ZB | ||||
0In Stock | 4 | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-THR | Bulk | |||||
0In Stock | 3 | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-THR | Bulk | |||||
0In Stock | 1 | 8.1 mm | Push-In | 18 A | 800 V | 24 AWG | 12 AWG | Panel Mount | Horizontal | Gray | PWO | Bulk |