Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 | 5 mm | Push-In | 12 A | 200 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SDC 2,5 | Bulk | |||||
0In Stock | 14 | 5 mm | Push-In | 12 A | 200 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SDC 2,5 | Bulk | |||||
0In Stock | 8 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_1,5/_8-H-3,5 SPT158H35 | ||||
0In Stock | 2 | 5 mm | Screw | 24 A | 400 V | 30 AWG | 12 AWG | PCB Mount | Black | MKDS | Bulk | MKDS_3/_2_BK MKDS32BK | |||||
0In Stock | 8 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Black | MKDS | Bulk | MKDS_3/_8-5,08_BK MKDS38508BK | ||||
0In Stock | 3 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-_3 FFKDSA1V2543 | |||||||
0In Stock | 8 | 3.81 mm | Screw | 8 A | 200 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDSD | Bulk | MKDSD_1,5/_8-3,81 MKDSD158381 | ||||
Not Available Online | 3 | 7.62 mm | Screw | 24 A | 500 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Green | GMKDSP | Bulk | GMKDSP_3/_3-7,62 GMKDSP33762 | ||||
0In Stock | 3 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | MKDSN | Bulk | MKDSN_1,5/_3-5,08_BK MKDSN153508BK | ||||
0In Stock | 2 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Gray | MKDS | Bulk | MKDS_3/_2_GY MKDS32GY | ||||
0In Stock | 12 | 3.81 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/12-3,81 SPTA1512381 | |||||
0In Stock | 12 | 3.5 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/12-3,5 SPTA11235 | |||||
0In Stock | 3 | 10 mm | Push-In | 76 A | 1 kV | 20 AWG | 4 AWG | PCB Mount | Right Angle | Green | SPT 16 | Bulk | SPT_16/_3-V-10,0-ZB SPT163V100ZB | ||||
0In Stock | 5 | 5.08 mm | Push-In | 15 A | 250 V | Bulk | FFKDSA1/V1-5,08-_5 FFKDSA1V15085 | ||||||||||
Not Available Online | 2 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_2,5/_2-5,08 MKDS252508 | ||||
Not Available Online | 6 | 3.5 mm | Push-In | 4 A | 160 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | Green | FK-MPT | Bulk | FK-MPT_0,5/_6-3,5 FKMPT05635 | ||||
0In Stock | 11 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/11-3,5 MKDS11135 | |||||
0In Stock | 4 | 3.81 mm | IDC/IDT | 5 A | 160 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | IDC | Bulk | IDC_0,3/_4-3,81 IDC034381 | ||||
0In Stock | 6 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_6-3,5-V PT15635V | |||||
0In Stock | 8 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_8-3,5-V PT15835V | |||||
0In Stock | 7 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_7-3,5-V PT15735V | |||||
Not Available Online | 5 | 3.5 mm | Push-In | 4 A | 160 V | 28 AWG | 20 AWG | Green | FK-MPT | Bulk | FK-MPT_0,5/_5-3,5-H FKMPT05535H | ||||||
0In Stock | 7 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_7 SMKDSN157 | ||||
0In Stock | 6 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_6 SMKDSN156 | ||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/_2-5,0-V PT15250V |