Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-THR | Bulk | |||||
0In Stock | 7 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 1 | 8.1 mm | Push-In | 32 A | 800 V | 24 AWG | 12 AWG | Panel Mount | Horizontal | Gray | PW | Bulk | PW 4-POT-SL/S | ||||
0In Stock | 6 | Screw | SMKDS | Bulk | |||||||||||||
0In Stock | 3 | 5.08 mm | Screw | Bulk | |||||||||||||
0In Stock | 6 | Push-In | Bulk | ||||||||||||||
0In Stock | 6 | Push-In | Bulk | ||||||||||||||
0In Stock | 6 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 14 | 3.5 mm | Screw | Bulk | |||||||||||||
0In Stock | 3 | 7.5 mm | Push-In | 24 A | 630 V | 24 AWG | 14 AWG | PCB Mount | Horizontal | Gray | Bulk | ||||||
0In Stock | 23 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-23 FFKDSA1V25423 | |||||||
0In Stock | 5 | 2.5 mm | Push-In | 6 A | 200 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Bulk | PTSM_0,5/_5-2,5-V_THR_R44 PTSM05525VTHRR44 | |||||
0In Stock | 5 | 2.5 mm | Push-In | 6 A | 200 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | PTSM 0,5 | Bulk | PTSM_0,5/_5-2,5-H_THR_R32 PTSM05525HTHRR32 | |||||
0In Stock | 7 | 3.5 mm | Screw | 8 A | 160 V | 30 AWG | 16 AWG | PCB Mount | MKKDS | Bulk | MKKDS_1/_7-3,5 MKKDS1735 | ||||||
Not Available Online | 3 | 7.62 mm | Screw | 17.5 A | 630 V | PCB Mount | 35 deg | GSMKDSPL | Bulk | GSMKDSPL_1,5/_3-7,62 GSMKDSPL153762 | |||||||
0In Stock | 4 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | FFKDSA | Bulk | FFKDSA1/H1-5,08-_4 FFKDSA1H15084 | ||||||
0In Stock | 5 | 5.08 mm | Push-In | 15 A | 250 V | PCB Mount | FFKDSA | Bulk | FFKDSA1/H1-5,08-_5 FFKDSA1H15085 | ||||||||
0In Stock | 8 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V1-5,08-_8 FFKDSA1V15088 | |||||
0In Stock | 18 | 2.54 mm | Push-In | 6 A | 63 V | 24 AWG | 18 AWG | PCB Mount | Right Angle | Green | FFKDSA | Bulk | FFKDSA1/V-2,54-18 FFKDSA1V25418 | ||||
0In Stock | 9 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Bulk | PT_2,5/_9-5,0-V PT25950V | |||||||||
0In Stock | 12 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Bulk | PT_2,5/12-5,0-V PT251250V | |||||||||
0In Stock | 2 | 5 mm | Screw | 10 A | 300 V | 26 AWG | 12 AWG | PT 1,5 | Bulk | PT_1,5/_2-5,0-H_BK PT15250HBK | |||||||
0In Stock | 20 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Bulk | PTSA_0,5/20-2,5-F PTSA052025F | ||||
0In Stock | 6 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Bulk | PTSA_0,5/_6-2,5-Z PTSA05625Z | ||||
0In Stock | 8 | 3.81 mm | Push-In | 9 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_8-3,81 SPTA158381 |