Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 26 | 2.54 mm | Push-In | 6 A | 63 V | Bulk | |||||||||||
0In Stock | 9 | 2.54 mm | Push-In | 6 A | 160 V | 20 AWG | 26 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 1 | 7.5 mm | Push-In | 41 A | 1 kV | PCB Mount | Vertical | Bulk | |||||||||
0In Stock | 4 | 7.62 mm | Screw | 17.5 A | 500 V | Bulk | |||||||||||
0In Stock | 2 | 5 mm | Screw | Bulk | |||||||||||||
0In Stock | 18 | 5.08 mm | Push-In | 15 A | 250 V | Bulk | |||||||||||
0In Stock | 4 | 3.5 mm | Screw | 13.5 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | Bulk | ||||||
0In Stock | 7 | 5.08 mm | Spring Cage | 12 A | 250 V | Bulk | |||||||||||
Not Available Online | 1 | Bulk | |||||||||||||||
0In Stock | 11 | 3.5 mm | Push-In | 16 A | 44 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock | 2 | 5.08 mm | Push-In | 13.5 A | 250 V | PCB Mount | Straight | Black | Bulk | ||||||||
0In Stock | 3 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock | 6 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock | 2 | Bulk | |||||||||||||||
0In Stock250 On Order Expected 13-Nov-26 | 2 Position | 5 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock50 On Order Expected 13-Nov-26 | 6 Position | 5 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock | 6 Position | Push-In | 76 A | 800 V | 20 AWG | 6 AWG | DIN Rail | Straight | Blue | Bulk | |||||||
0In Stock50 On Order Expected 13-Nov-26 | 12 Position | 5 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock50 On Order Expected 13-Nov-26 | 13 Position | 5 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock50 On Order Expected 13-Nov-26 | 12 Position | 5.08 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock50 On Order Expected 13-Nov-26 | 16 Position | 5.08 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock250 On Order Expected 13-Nov-26 | 3 Position | 5 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock50 On Order Expected 13-Nov-26 | 8 Position | 5 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock250 On Order Expected 06-Nov-26 | 3 Position | 5.08 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock | Screw | 125 A | 300 V | 14 AWG | 2 AWG | Horizontal | Green, Yellow | AKG | Bulk | AKG_35_GNYE AKG35GNYE |