Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250In Stock | 2 | 5.08 mm | Screw | 22 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MKKDS | Bulk | MKKDS_3/_2-5,08 MKKDS32508 | ||||
100In Stock | 3 | Screw | Bulk | ||||||||||||||
500In Stock | 2 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Black | SPT-THR | Bulk | |||||
1.100In Stock | 5 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
240In Stock | 6 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_6-3,81 MKDS16381 | ||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_2 MKDS152 | ||||
110In Stock | 12 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/12-3,5 MKDS11235 | |||||
300In Stock | 3 | 5.08 mm | Screw | 22 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MKKDS | Bulk | MKKDS_3/_3-5,08 MKKDS33508 | ||||
250In Stock | 3 | 7.62 mm | Screw | 17.5 A | 500 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_1,5/_3-7,62 GMKDS153762 | ||||
750In Stock | 2 | 5.08 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | MKDSN | Bulk | MKDSN_2,5/_2-5,08 MKDSN252508 | ||||||
1.200In Stock10.000 On Order Expected 11-Dec-26 | 5 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_5-5,0-H PT15550H | |||||||
240In Stock | 6 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/_6-3,5 MKDS1635 | |||||
100In Stock | 10 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/10-2,54 MPT0510254 | ||||
200In Stock10.000 On Order Expected 13-Nov-26 | 5 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_5-V-5,0 SPT255V50 | ||||
1.020In Stock | 2 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_1,5/_2-V-3,5 SPT152V35 | ||||
350In Stock400 On Order Expected | 6 | 5.08 mm | Screw | 20 A | 250 V | 30 AWG | 12 AWG | PCB Mount | 50 deg | Green | SMKDS | Bulk | SMKDS_2,5/_6-5,08 SMKDS256508 | ||||
9.200In Stock | 4 | Push-In | Bulk | ||||||||||||||
300In Stock200 On Order Expected 13-Nov-26 | 7 Position | Push-In | 17.5 A | 450 V | 14 AWG | DIN Rail | Horizontal | Black | Bulk | ||||||||
100In Stock | 3 | 5 mm | Spring Cage | 16 A | 250 V | 26 AWG | 12 AWG | PCB Mount | 45 deg | Green | Bulk | ZFKDSA_1,5C-5,0-_3 ZFKDSA15C503 | |||||
50In Stock | 1 | 7.5 mm | Push-In | 41 A | 630 V | 24 AWG | 8 AWG | PCB Mount | Vertical | Violet | Bulk | ||||||
1.100In Stock | 3 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
100In Stock | 2 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
100In Stock | 4 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
200In Stock | 12 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Box | MKDS_1/12-3,81 MKDS112381 | ||||
250In Stock | 8 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1,5/_8-5,08 MKDS158508 |