Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock50 On Order Expected 13-Nov-26 | 16 Position | 5 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock250 On Order Expected 13-Nov-26 | 4 Position | 5.08 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock50 On Order Expected 13-Nov-26 | 15 Position | 5.08 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock | 3 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_5N_HV/_3-ZB-6,35 MKDS5NHV3ZB635 | |||||
0In Stock | 2 | 7.5 mm | Screw | 24 A | 630 V | 24 AWG | 14 AWG | PCB Mount | Horizontal | Gray | MKDSO | Bulk | MKDSO_2,5_HV/_2R-7,5_KMGY MKDSO25HV2R75KMGY | ||||
0In Stock | 1 | 10 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | Feed-Through | Bulk | VDFK_4/K_GNYE VDFK4KGNYE | |||||||
0In Stock | 9 | 10 mm | Screw | Bulk | KDS10/SO-_9_NZ KDS10SO9NZ | ||||||||||||
0In Stock | 3 | 5.08 mm | Spring Cage | 16 A | 250 V | Bulk | ZFKDSA_1,5-5,08-_3 ZFKDSA155083 | ||||||||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | BC | Bulk | BC-508X10-_2_BK BC508X102BK | ||||
0In Stock | 4 | 5 mm | Push-In | Bulk | SPT_2,5/_4-V-5,0_BU SPT254V50BU | ||||||||||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X14-_2_GN BC508X142GN | ||||
0In Stock | 2 | 3.81 mm | Screw | 13.5 A | 200 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-381X9-_2_GN BC381X92GN | ||||
0In Stock | 11 | 5.08 mm | 10 A | 250 V | Green | MDSTBV | Bulk | MDSTBV_2,5/11-G-5,08 MDSTBV2511G508 | |||||||||
0In Stock | 3 | 3.81 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_3-3,81 SPTA153381 | |||||
Not Available Online | 12 | 3.81 mm | Spring Cage | 12 A | 200 V | PCB Mount | 45 deg | ZFKDSA | Bulk | ZFKDSA_1-3,81-12 ZFKDSA138112 | |||||||
0In Stock | 3 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Bulk | PTDA_2,5/_3-5,0 PTDA25350 | ||||
0In Stock | 11 | 5 mm | Push-In | 12 A | 200 V | 24 AWG | 16 AWG | PCB Mount | Straight | SDC 2,5 | Bulk | ||||||
0In Stock | 9 | 5 mm | Push-In | 12 A | 200 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SDC 2,5 | Bulk | |||||
0In Stock | 1 | 18.8 mm | Screw | 150 A | 800 V | Panel Mount | Horizontal | Gray | Bulk | ||||||||
0In Stock | 2 | 6.35 mm | Screw | Bulk | |||||||||||||
0In Stock | 6 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 6 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 7 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 9 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Bulk | |||||
0In Stock | 2 | 5 mm | Screw | Bulk |