Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 7 | 5 mm | Push-In | 13.5 A | 250 V | SPT-THR | Bulk | ||||||||||
0In Stock | 4 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-THR | Bulk | |||||
0In Stock | 4 | 5.08 mm | Screw | 22 A | MKKDS | Bulk | MKKDS 3/ 4-5,08 | ||||||||||
0In Stock | 1 Position | Push-In | 28 A | 500 V | 24 AWG | 12 AWG | DIN Rail | Horizontal | Black | 320 | Bulk | ||||||
0In Stock | 2 Position | Push-In | 28 A | 24 V | 24 AWG | 10 AWG | DIN Rail | Horizontal | Black | 320 | Bulk | ||||||
0In Stock | 7 | 6.35 mm | Screw | Bulk | |||||||||||||
0In Stock | 3 | 5 mm | Screw | Bulk | |||||||||||||
Not Available Online | 11 | 3.5 mm | Screw | Bulk | |||||||||||||
0In Stock | 8 | 2.54 mm | 6 A | 32 V | DIN Rail | Gray (Light Gray) | ICS | Bulk | |||||||||
0In Stock | 9 | Bulk | |||||||||||||||
0In Stock | 5 | Bulk | |||||||||||||||
0In Stock | 1 | Push-In | 24 A | 800 V | 26 AWG | 12 AWG | DIN Rail | Vertical | Gray | Bulk | |||||||
0In Stock | 4 | 3.5 mm | Push-In | 13.5 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 16 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/16-3,5-Z PTSA151635Z | ||||
Not Available Online | 2 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDSP | Bulk | MKDSP_3/_2-5,08 MKDSP32508 | ||||
Not Available Online | 3 | 7.62 mm | Screw | 17.5 A | 500 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | GSMKDSP | Bulk | GSMKDSP_1,5/_3-7,62 GSMKDSP153762 | ||||
0In Stock | 3 | 5.08 mm | Screw | 10 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | MK3DSN | Bulk | MK3DSN_1,5/_3-5,08 MK3DSN153508 | |||||
0In Stock | 5 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/_5-3,5-Z PTSA15535Z | ||||
0In Stock | 16 | 3.5 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDS | Bulk | MKKDS_1/16-3,5 MKKDS11635 | ||||
0In Stock | 8 | 3.81 mm | IDC/IDT | 5 A | 160 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | IDC | Bulk | IDC_0,3/_8-3,81 IDC038381 | ||||
0In Stock | 6 | 3.81 mm | IDC/IDT | 5 A | 160 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | IDC | Bulk | IDC_0,3/_6-3,81 IDC036381 | ||||
0In Stock | 1 | 10 mm | Screw | 76 A | 250 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | KDS10 | Bulk | KDS10-PE KDS10PE | ||||
Not Available Online | 5 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_2,5/_5-5,08 MKDS255508 | ||||
0In Stock | 1 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 14 AWG | PCB Mount | Horizontal | Green | FRONT 2,5 | Bulk | FRONT_2,5-H/SA10 FRONT25HSA10 | ||||
0In Stock | 12 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/12-G-5,08 UMSTBVK2512G508 |