Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 7 | Bulk | |||||||||||||||
0In Stock | 10 | Bulk | |||||||||||||||
0In Stock | 3 | Bulk | |||||||||||||||
0In Stock | 5 | Bulk | |||||||||||||||
0In Stock | 7 | Bulk | |||||||||||||||
0In Stock | 3 | 5.08 mm | Push-In | 32 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | TDPT | Bulk | |||||
0In Stock | 8 | 2.54 mm | Push-In | 6 A | 32 V | DIN Rail | Gray (Light Gray) | ICS | Bulk | ||||||||
0In Stock | 8 | Bulk | |||||||||||||||
0In Stock | 3 | 5.08 mm | Screw | Bulk | |||||||||||||
0In Stock | 3 | Push-In | Bulk | ||||||||||||||
0In Stock | 7 | 3.5 mm | Screw | Bulk | |||||||||||||
0In Stock | 5 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 18 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 4 | Push-In | SPT | Bulk | |||||||||||||
0In Stock | 12 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Bulk | |||||
Not Available Online | 1 | 7.62 mm | Spring Cage | 16 A | 320 V | 28 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Bulk | ZFKDSA_1,5-W-7,62 ZFKDSA15W762 | ||||
0In Stock | 1 | 10 mm | Spring Cage | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Right Angle | ZFKDS | Bulk | ZFKDS_4-10 ZFKDS410 | |||||
0In Stock | 4 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSNH | Bulk | MKKDSNH_1,5/_4-5,08 MKKDSNH154508 | ||||
Not Available Online | 4 | 7.62 mm | Screw | 16 A | 400 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | GMKDSN | Bulk | GMKDSN_1,5/_4-7,62 GMKDSN154762 | ||||
0In Stock | 3 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_3-GF-5,08 UMSTBVK253GF508 | ||||||
0In Stock | 3 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_3 SMKDSN153 | ||||
0In Stock | 9 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/_9-3,5-Z PTSA15935Z | ||||
0In Stock | 7 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_7-5,08 SMKDSP157508 | ||||
0In Stock | 5 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_5-3,5-H PT15535H | |||||
0In Stock | 3 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_25/_3-15,00 MKDSP2531500 | ||||
0In Stock | 2 | 5.08 mm | Screw | 22 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MK3DSMH | Bulk | MK3DSMH_3/_2-5,08 MK3DSMH32508 |