Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 | Push-In | Bulk | ||||||||||||||
0In Stock | 6 | 7.5 mm | Screw | 24 A | 500 V | GMKDS | Bulk | ||||||||||
0In Stock | 2 | 10.16 mm | Screw | Bulk | |||||||||||||
0In Stock | 3 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | 30 deg | Green | SPTA 5 | Bulk | SPTA 5/3-7,5-ZB | ||||
0In Stock | 2 | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | Black | SPT-THR | Bulk | |||||
Not Available Online | 4 | 3.81 mm | Spring Cage | 12 A | Bulk | ||||||||||||
0In Stock | 6 | 10 mm | Screw | Bulk | |||||||||||||
0In Stock | 6 | 5 mm | Screw | Bulk | |||||||||||||
0In Stock | 3 | 2.54 mm | Push-In | Bulk | |||||||||||||
0In Stock | 8 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 10 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 5 | 5.08 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock | 1 | 15.1 mm | Screw | 101 A | 630 V | Gray | UW | Bulk | |||||||||
0In Stock | 8 | 2.54 mm | 8 A | 32 V | DIN Rail | Black, Gray, Orange | Bulk | ||||||||||
0In Stock | 6 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKKDSN | Bulk | MKKDSN_1,5/_6-5,08 MKKDSN156508 | ||||
0In Stock | 5 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_5-H-5,0 SPT255H50 | ||||
0In Stock | 7 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_7-V-5,0 SPT257V50 | ||||
0In Stock | 21 | 2.5 mm | Push-In | 2 A | 160 V | PCB Mount | Vertical | PTSA | Bulk | PTSA_0,5/21-2,5-Z PTSA052125Z | |||||||
0In Stock | 4 | 7.62 mm | Push-In | 15 A | 400 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Green | FFKDSA | Bulk | FFKDSA1/H1-7,62-_4 FFKDSA1H17624 | ||||
0In Stock | 5 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Bulk | PT_2,5/_5-5,0-V PT25550V | |||||||||
0In Stock | 1 | 5 mm | Screw | 21 A | 176 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | Green | FRONT 2,5 | Bulk | FRONT_2,5-V/SA_5-EX FRONT25VSA5EX | ||||
0In Stock | 2 | 5 mm | Screw | 24 A | 400 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_3/_2-EMG_10 MKDS32EMG10 | ||||
0In Stock | 24 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-24 FFKDSA1V25424 | |||||||
Not Available Online | 1 | 5.08 mm | Push-In | 15 A | 250 V | 24 AWG | 16 AWG | PCB Mount | FFKDS | Bulk | FFKDS/H2-5,08 FFKDSH2508 | ||||||
0In Stock | 8 | 5.08 mm | Screw | 12 A | 320 V | Bulk | MSTBVK_2,5/_8-GF-5,08 MSTBVK258GF508 |