Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 | 10 mm | Screw Clamp | 32 A | 500 V | 24 AWG | 10 AWG | Panel Mount | Horizontal | Gray | Bulk | VDFK_4 VDFK4 | |||||
0In Stock | 2 | 5.08 mm | Screw | 16 A | 400 V | 30 AWG | 12 AWG | PCB Mount | MKDSN | Bulk | MKDSN_2,5/_2-5,08_BD:1-2 MKDSN252508BD12 | ||||||
0In Stock | 5 | 3.81 mm | Push-In | 9 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_5-3,81 SPTA155381 | |||||
Not Available Online | 3 | 3.81 mm | Screw | 17.5 A | 200 V | Bulk | |||||||||||
Not Available Online | 4 | 5 mm | Screw | Bulk | |||||||||||||
0In Stock | 10 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-THR | Bulk | |||||
0In Stock | 2 | Push-In | Bulk | ||||||||||||||
0In Stock | 3 | Push-In | Bulk | ||||||||||||||
0In Stock | 10 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | SPT-THR | Bulk | ||||||
0In Stock | 2 | 10 mm | Push-In | 76 A | 1 kV | 18 AWG | 4 AWG | PCB Mount | 30 deg | Green | SPTA 16 | Bulk | SPTA 16/2-10,0-ZB | ||||
0In Stock | 14 | 5 mm | Screw | 24 A | 250 V | Bulk | |||||||||||
0In Stock | 3 | 5 mm | Screw | 24 A | 250 V | FRONT | Bulk | ||||||||||
0In Stock | 8 | 5.08 mm | 16 A | 320 V | Green | ICV | Bulk | ||||||||||
0In Stock | 5 | 5.08 mm | Screw | Bulk | |||||||||||||
0In Stock | 1 | Bulk | |||||||||||||||
0In Stock | 6 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-THR | Bulk | |||||
0In Stock | 4 | Bulk | |||||||||||||||
0In Stock | 6 | 6.35 mm | Push-In | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Bulk | |||||
0In Stock | 2 | Bulk | |||||||||||||||
0In Stock | 26 | 2.54 mm | Push-In | 6 A | 63 V | Bulk | |||||||||||
0In Stock | 9 | 2.54 mm | Push-In | 6 A | 160 V | 20 AWG | 26 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 1 | 7.5 mm | Push-In | 41 A | 1 kV | PCB Mount | Vertical | Bulk | |||||||||
0In Stock | 4 | 7.62 mm | Screw | 17.5 A | 500 V | Bulk | |||||||||||
0In Stock | 2 | 5 mm | Screw | Bulk | |||||||||||||
0In Stock | 18 | 5.08 mm | Push-In | 15 A | 250 V | Bulk |