Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Bulk | PTSA_0,5/20-2,5-F PTSA052025F | ||||
0In Stock | 6 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Bulk | PTSA_0,5/_6-2,5-Z PTSA05625Z | ||||
0In Stock | 8 | 3.81 mm | Push-In | 9 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_8-3,81 SPTA158381 | |||||
0In Stock | 10 | 3.5 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/10-3,5 SPTA11035 | |||||
0In Stock | 11 | 5 mm | Push-In | 24 A | 320 V | PTDA | Bulk | PTDA_2,5/11-5,0 PTDA251150 | |||||||||
0In Stock | 5 | 7.62 mm | Screw | 24 A | 500 V | GMKDS | Bulk | GMKDS_3/_5-7,62 GMKDS35762 | |||||||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 400 V | PCB Mount | MKDS | Bulk | MKDS_3/_2-5,08_PIN3,5_AN.SCHR. MKDS32508PIN35ANSCHR | ||||||||
0In Stock | 15 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Horizontal | Green | FFKDSA | Bulk | FFKDSA1/H-2,54-15 FFKDSA1H25415 | ||||
0In Stock | 18 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Bulk | PTSA_0,5/18-2,5-Z PTSA051825Z | ||||
0In Stock | 5 | 7.5 mm | Screw | 32 A | 500 V | PT 2,5 | Bulk | PT_2,5/_5-7,5-H PT25575H | |||||||||
0In Stock | 6 | 3.5 mm | Push-In | 16 A | 44 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock | 2 | 5 mm | Push-In | 12 A | 200 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SDC 2,5 | Bulk | |||||
Not Available Online | 2 | Spring Cage | ZFKDSA | Bulk | |||||||||||||
0In Stock | 3 | 5.08 mm | Push-In | 13.5 A | 250 V | PCB Mount | Straight | Black | Bulk | ||||||||
0In Stock | 12 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
Not Available Online | 4 | 3.5 mm | Push-In | 16 A | 44 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock | 4 | 3.81 mm | Screw | Bulk | MKDS_1/_4-3,81_VPE500 MKDS14381VPE500 | ||||||||||||
0In Stock | 4 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | Vertical | Green | MKDSP | Bulk | MKDSP_10N/_4-10,16 MKDSP10N41016 | |||||
0In Stock | 1 | 8.1 mm | Screw | 32 A | 320 V | Panel Mount | Horizontal | Gray | UWV | Bulk | UWV_4 UWV4 | ||||||
0In Stock | 3 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/_3-5,0-H PTS15350H | ||||||
0In Stock | 1 | 8.1 mm | Push-In | 18 A | 800 V | 24 AWG | 12 AWG | Panel Mount | Horizontal | Gray | PW | Bulk | PW_4-POT-SCM PW4POTSCM | ||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-500X14-_2_GN BC500X142GN | ||||
0In Stock | 4 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Bulk | PTDA_2,5/_4-5,0 PTDA25450 | ||||
0In Stock | 16 | 5 mm | Push-In | 24 A | 320 V | PTDA | Bulk | PTDA_2,5/16-5,0 PTDA251650 | |||||||||
0In Stock | 6 | 5 mm | Screw | 17.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_6 MKDS156 |