Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 7 | 5 mm | Push-In | 12 A | 200 V | 24 AWG | 16 AWG | PCB Mount | Straight | SDC 2,5 | Bulk | ||||||
0In Stock | 4 | Screw | MC | Bulk | |||||||||||||
0In Stock | 2 | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Black | SPT-SMD | Bulk | SPT-SMD 1,5/ 2-H-3,81 R24 | ||||
0In Stock | 9 | 3.5 mm | Screw | Bulk | |||||||||||||
0In Stock | 5 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_1,5/_5-H-3,5 SPT155H35 | ||||
0In Stock | 10 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Bulk | PTSA_0,5/10-2,5-Z PTSA051025Z | ||||
0In Stock | 8 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_8-V-5,0 SPT258V50 | ||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_3-5,08_BD:1-3 MKDS153508BD13 | ||||
0In Stock | 2 | 2.54 mm | Screw | 6 A | 160 V | PCB Mount | MPT | Bulk | MPT_0,5/_2-2,54_BK MPT052254BK | ||||||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSN | Bulk | MKKDSN_1,5/_2-5,08 MKKDSN152508 | ||||
0In Stock | 2 | 9.52 mm | Screw | 32 A | 690 V | 30 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5_HV/_2-9,52-Z MKDS5HV2952Z | ||||
0In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 400 V | 24 AWG | 16 AWG | PCB Mount | Straight | FFKDSA | Bulk | FFKDSA/H1-7,62 FFKDSAH1762 | |||||
0In Stock | 11 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/11-3,81 MKDS111381 | ||||
0In Stock | 10 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/10-GF-5,08 UMSTBVK2510GF508 | ||||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKDS | Bulk | ZFKDS_1,5C-5,0 ZFKDS15C50 | ||||
0In Stock | 7 | 5 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_7 MKDSN157 | ||||
0In Stock | 12 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/12-3,5-H PT151235H | |||||
0In Stock | 4 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/_4-5,0-V PT15450V | |||||||
0In Stock | 8 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_8-3,5-H PT15835H | |||||
Not Available Online | 3 | 7.5 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | GSMKDS | Bulk | GSMKDS_3/_3 GSMKDS33 | ||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 400 V | 26 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKKDSA | Bulk | ZFKKDSA_1,5C-6,0_R ZFKKDSA15C60R | ||||
0In Stock | 2 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_2-3,5-V PT15235V | |||||
0In Stock | 3 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | MKKDS | Bulk | MKKDS_1/_3-3,81 MKKDS13381 | ||||
0In Stock | 7 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSN | Bulk | MKKDSN_1,5/_7-5,08 MKKDSN157508 | ||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSD | Bulk | MKDSD_2,5/_2-5,08 MKDSD252508 |