Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 | 10 mm | Push-In | 76 A | 1 kV | 20 AWG | 4 AWG | PCB Mount | Vertical | Green | SPT 16 | Bulk | SPT_16/_1-V-10,0 SPT161V100 | ||||
Not Available Online | 16 | 3.81 mm | Spring Cage | 12 A | Bulk | ZFKDSA_1-3,81-16 ZFKDSA138116 | |||||||||||
0In Stock | 5 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Horizontal | Green | SPT 5 | Bulk | SPT_5/_5-H-7,5-ZB SPT55H75ZB | ||||
0In Stock | 1 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_1-V-5,0 SPT251V50 | ||||
0In Stock | 5 | 10 mm | Spring Cage | 32 A | 630 V | Bulk | |||||||||||
0In Stock950 On Order Expected | 3 | 7.5 mm | Spring Cage | Bulk | |||||||||||||
0In Stock | 6 | 15 mm | Screw | Bulk | |||||||||||||
0In Stock | 2 | 5.08 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock | 5 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/_5-5,0-H PTS15550H | ||||||
0In Stock | 2 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | Vertical | Green | MKDS | Bulk | MKDS_5N_HV/_2-ZB-6,35 MKDS5NHV2ZB635 | |||||
0In Stock | 3 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-SMD | Bulk | SPT-SMD 1,5/ 3-V-3,5 R32 | ||||
0In Stock | 3 | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-SMD | Bulk | SPT-SMD 1,5/ 3-V-5,0 R32 | ||||
0In Stock | 3 | 5 mm | Screw | BC-500X | Bulk | BC-500X18-_3 BC500X183 | |||||||||||
0In Stock | 4 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_4-5,08 SMKDSP154508 | ||||
0In Stock | 12 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/12-5,08 SMKDSN1512508 | ||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X14-_3_GN BC508X143GN | ||||
0In Stock | 3 | 3.81 mm | Screw | 13.5 A | 200 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-381X9-_3_GN BC381X93GN | ||||
0In Stock | 4 | 7.62 mm | Screw | Bulk | |||||||||||||
0In Stock | 10 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Bulk | |||||
0In Stock240 On Order Expected | 12 | 3.5 mm | Push-In | 16 A | 44 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock | 2 | 3.81 mm | Push-In | 13.5 A | 160 V | PCB Mount | Straight | Black | Bulk | ||||||||
0In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 500 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA/V1-7,62 FFKDSAV1762 | |||||
0In Stock | 4 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/_4-5,0-H PTS15450H | ||||||
0In Stock | 17 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-17 FFKDSA1V25417 | |||||||
0In Stock | 6 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | PTSM 0,5 | Reel | PTSM_0,5/_6-2,5-H_SMD_R44 PTSM05625HSMDR44 |