BC - Phoenix Contact - Fixed Terminal Blocks
93 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 5 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-500X10-_2_GN BC500X102GN | ||||
0In Stock | 8 | 3.81 mm | Screw | 10 A | 200 V | PCB Mount | BC | Bulk | BC-381X9-_8_GN BC381X98GN | ||||||||
0In Stock6.200 On Order Expected 18-Dec-26 | 3 | 3.5 mm | Screw | 10 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-350X9-_3_GN BC350X93GN | ||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X10-_2_GN BC508X102GN | ||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X14-_3_GN BC508X143GN | ||||
0In Stock | 3 | 3.81 mm | Screw | 13.5 A | 200 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-381X9-_3_GN BC381X93GN | ||||
0In Stock | 3 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X10-_3_GN BC508X103GN | ||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Gray | BC | Bulk | BC-508X10-_2 BC508X102 | ||||
0In Stock | 3 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | BC | Bulk | BC-508X10-_3_BK BC508X103BK | ||||
0In Stock | 2 | 3.5 mm | Screw | 10 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-350X9-_2_GN BC350X92GN | ||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | BC | Bulk | BC-508X10-_2_BK BC508X102BK | ||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X14-_2_GN BC508X142GN | ||||
0In Stock | 2 | 3.81 mm | Screw | 13.5 A | 200 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-381X9-_2_GN BC381X92GN | ||||
0In Stock | 3 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | BC | Bulk | BC-508X18-_3_GN BC508X183GN | ||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-500X14-_2_GN BC500X142GN | ||||
0In Stock | 6 | 3.81 mm | Screw | BC | BC-381X9-_6_GN BC381X96GN | ||||||||||||
0In Stock | 9 | 3.81 mm | Screw | BC | BC-381X9-_9_GN BC381X99GN | ||||||||||||
0In Stock | 3 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | BC | BC-500X14-_3_GN BC500X143GN | |||||
0In Stock | 11 | 3.81 mm | Screw | BC | BC-381X9-11_GN BC381X911GN | ||||||||||||
0In Stock | 2 | 3.5 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-350X9-_2_BK BC350X92BK | |||||||||
0In Stock | 4 | 3.5 mm | Screw | 10 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | BC | BC-350X9-_4_BK BC350X94BK | |||||
0In Stock | 3 | 3.81 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-381X9-_3_BK BC381X93BK | |||||||||
0In Stock | 11 | 3.81 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-381X9-11_BK BC381X911BK | |||||||||
0In Stock | 3 | 5 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | BC | BC-500X10-_3_BK BC500X103BK | |||||
0In Stock | 6 | 5 mm | Screw | 13.5 A | 400 V | PCB Mount | BC | BC-500X10-_6_GN BC500X106GN |