FFKDSA - Phoenix Contact - Fixed Terminal Blocks
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.500In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 500 V | 22 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V1-7,62 FFKDSA1V1762 | |||||
4.000In Stock | 1 | 5.08 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-5,08 FFKDSA1V508 | |||||
50In Stock | 2 | 5.08 mm | Push-In | 15 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Vertical | FFKDSA | Bulk | FFKDSA1/H1-5,08-_2 FFKDSA1H15082 | |||||
100In Stock | 3 | 5.08 mm | Push-In | 15 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | FFKDSA | Bulk | FFKDSA1/V1-5,08-_3 FFKDSA1V15083 | ||||
20In Stock | 9 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | Black | FFKDSA | Bulk | FFKDSA1/V-2,54-_9 FFKDSA1V2549 | ||||
0In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 400 V | 22 AWG | 16 AWG | PCB Mount | Horizontal | FFKDSA | Bulk | FFKDSA1/H1-7,62 FFKDSA1H1762 | |||||
0In Stock | 2 | 7.62 mm | Push-In | 17.5 A | 630 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Green | FFKDSA | Bulk | |||||
0In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 500 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA/V1-7,62 FFKDSAV1762 | |||||
0In Stock | 17 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-17 FFKDSA1V25417 | |||||||
0In Stock250 On Order Expected 12-Feb-27 | 4 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-_4 FFKDSA1V2544 | |||||||
Not Available Online | 1 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-6,35 FFKDSA1V635 | |||||
0In Stock | 3 | 7.62 mm | Push-In | 17.5 A | 500 V | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V1-7,62-_3 FFKDSA1V17623 | |||||||
0In Stock | 6 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-_6 FFKDSA1V2546 | |||||
0In Stock | 2 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-_2 FFKDSA1V2542 | |||||
0In Stock | 12 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-12 FFKDSA1V25412 | |||||||
0In Stock | 3 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Vertical | FFKDSA | Bulk | FFKDSA1/H-2,54-_3 FFKDSA1H2543 | |||||
0In Stock | 7 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-_7 FFKDSA1V2547 | |||||||
0In Stock | 23 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-23 FFKDSA1V25423 | |||||||
0In Stock | 4 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | FFKDSA | Bulk | FFKDSA1/H1-5,08-_4 FFKDSA1H15084 | ||||||
0In Stock | 5 | 5.08 mm | Push-In | 15 A | 250 V | PCB Mount | FFKDSA | Bulk | FFKDSA1/H1-5,08-_5 FFKDSA1H15085 | ||||||||
0In Stock | 8 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V1-5,08-_8 FFKDSA1V15088 | |||||
0In Stock | 18 | 2.54 mm | Push-In | 6 A | 63 V | 24 AWG | 18 AWG | PCB Mount | Right Angle | Green | FFKDSA | Bulk | FFKDSA1/V-2,54-18 FFKDSA1V25418 | ||||
0In Stock | 15 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Horizontal | Green | FFKDSA | Bulk | FFKDSA1/H-2,54-15 FFKDSA1H25415 | ||||
0In Stock | 8 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | FFKDSA | Bulk | FFKDSA1/H-2,54-_8 FFKDSA1H2548 | ||||||||
0In Stock | 22 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-22 FFKDSA1V25422 |