MK3DSMH - Phoenix Contact - Fixed Terminal Blocks
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 5.08 mm | Screw | 22 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MK3DSMH | Bulk | MK3DSMH_3/_2-5,08 MK3DSMH32508 | ||||
0In Stock | 3 | 5.08 mm | Screw | 22 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | MK3DSMH | Bulk | MK3DSMH_3/_3-5,08 MK3DSMH33508 | |||||
0In Stock | 2 | 5.08 mm | Screw | 22 A | 320 V | PCB Mount | MK3DSMH | MK3DSMH_3/_2-5,08-EX MK3DSMH32508EX | |||||||||
0In Stock | 3 | 5.08 mm | Screw | 22 A | 320 V | PCB Mount | MK3DSMH | MK3DSMH_3/_3-5,08-EX MK3DSMH33508EX | |||||||||
0In Stock | 3 Position | 5.08 mm | Screw | 22 A | 400 V | PCB Mount | MK3DSMH | MK3DSMH_3/_3-5,08_BK MK3DSMH33508BK |