MKDSD - Phoenix Contact - Fixed Terminal Blocks
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 8 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDSD | Bulk | MKDSD_2,5/_8-5,08 MKDSD258508 | ||||
0In Stock | 8 | 3.81 mm | Screw | 8 A | 200 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDSD | Bulk | MKDSD_1,5/_8-3,81 MKDSD158381 | ||||
0In Stock | 2 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKDSD | Bulk | MKDSD_1,5/_2-3,81 MKDSD152381 | ||||
0In Stock | 6 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKDSD | Bulk | MKDSD_1,5/_6-3,81 MKDSD156381 | ||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSD | Bulk | MKDSD_2,5/_2-5,08 MKDSD252508 | ||||
0In Stock | 4 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKDSD | Bulk | MKDSD_1,5/_4-3,81 MKDSD154381 | ||||
0In Stock | 12 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKDSD | MKDSD_1,5/12-3,81 MKDSD1512381 | |||||
0In Stock | 6 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | MKDSD | MKDSD_2,5/_6-5,08 MKDSD256508 | ||||||
0In Stock | 9 | 3.81 mm | Screw | 8 A | 200 V | 30 AWG | 14 AWG | PCB Mount | MKDSD | MKDSD_1,5/_9-3,81 MKDSD159381 | |||||||
0In Stock | 3 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKDSD | MKDSD_1,5/_3-3,81 MKDSD153381 | |||||
0In Stock | 12 | 5.08 mm | Screw | 24 A | 250 V | PCB Mount | MKDSD | MKDSD_2,5/12-5,08 MKDSD2512508 | |||||||||
0In Stock | 5 | 5.08 mm | Screw | 24 A | 400 V | PCB Mount | MKDSD | MKDSD_2,5/_5-5,08_BK MKDSD255508BK | |||||||||
0In Stock | 7 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKDSD | MKDSD_1,5/_7-3,81 MKDSD157381 | |||||
0In Stock | 4 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSD | MKDSD_2,5/_4-5,08 MKDSD254508 | |||||
0In Stock | 10 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Vertical | Green | MKDSD | MKDSD_1,5/10-3,81 MKDSD1510381 | |||||
0In Stock | 3 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSD | MKDSD_2,5/_3-5,08 MKDSD253508 | |||||
0In Stock | 5 | 3.81 mm | Screw | 8 A | 200 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDSD | MKDSD_1,5/_5-3,81 MKDSD155381 | |||||
0In Stock | 9 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | MKDSD | MKDSD_2,5/_9-5,08 MKDSD259508 | |||||||
0In Stock | 7 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSD | MKDSD_2,5/_7-5,08 MKDSD257508 | |||||
0In Stock | 5 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | MKDSD | MKDSD_2,5/_5-5,08 MKDSD255508 |