MPT - Phoenix Contact - Fixed Terminal Blocks
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.250In Stock | 3 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_3-2,54 MPT053254 | ||||
14.750In Stock | 2 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | Green | MPT | Bulk | MPT_0,5/_2-2,54 MPT052254 | ||||
5.750In Stock | 4 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_4-2,54 MPT054254 | ||||
1.500In Stock | 5 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_5-2,54 MPT055254 | ||||
100In Stock | 10 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/10-2,54 MPT0510254 | ||||
2.300In Stock | 6 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_6-2,54 MPT056254 | ||||
0In Stock | 12 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/12-2,54 MPT0512254 | ||||
0In Stock300 On Order Expected 06-Nov-26 | 8 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_8-2,54 MPT058254 | ||||
0In Stock1.500 On Order Expected 12-Feb-27 | 7 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_7-2,54 MPT057254 | ||||
0In Stock | 9 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_9-2,54 MPT059254 | ||||
0In Stock | 2 | 2.54 mm | Screw | 6 A | 160 V | PCB Mount | MPT | Bulk | MPT_0,5/_2-2,54_BK MPT052254BK | ||||||||
0In Stock | 4 | Screw | MPT | ||||||||||||||
0In Stock | Screw | MPT | |||||||||||||||
0In Stock | 11 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | MPT_0,5/11-2,54 MPT0511254 | |||||
0In Stock | 1 | Push-In | 24 A | DIN Rail | Orange | MPT | |||||||||||
0In Stock | 4 | Screw | MPT | ||||||||||||||
0In Stock | Screw | MPT |