SMKDSN - Phoenix Contact - Fixed Terminal Blocks
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.250In Stock | 2 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_2-5,08 SMKDSN152508 | ||||
0In Stock750 On Order Expected 13-Jan-27 | 4 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_4-5,08 SMKDSN154508 | ||||
0In Stock | 12 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/12-5,08 SMKDSN1512508 | ||||
0In Stock | 3 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_3-5,08 SMKDSN153508 | ||||
0In Stock | 5 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_5 SMKDSN155 | ||||
0In Stock | 6 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_6-5,08 SMKDSN156508 | ||||
0In Stock | 16 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/16-5,08 SMKDSN1516508 | ||||
0In Stock | 3 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_3 SMKDSN153 | ||||
0In Stock | 4 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_4 SMKDSN154 | ||||
0In Stock | 8 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_8-5,08 SMKDSN158508 | ||||
0In Stock | 14 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/14-5,08 SMKDSN1514508 | ||||
0In Stock | 7 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_7 SMKDSN157 | ||||
0In Stock | 6 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_6 SMKDSN156 | ||||
0In Stock | 10 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDSN | Bulk | SMKDSN_1,5/10 SMKDSN1510 | |||||
0In Stock | 14 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/14 SMKDSN1514 | ||||
0In Stock | 2 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_2 SMKDSN152 | ||||
0In Stock | 3 | 5 mm | Screw | 13.5 A | 400 V | PCB Mount | 55 deg | SMKDSN | SMKDSN_1,5/_3_BK SMKDSN153BK | ||||||||
0In Stock | 7 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_7-5,08 SMKDSN157508 | ||||
0In Stock | 11 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/11-5,08 SMKDSN1511508 | ||||
0In Stock | 9 | 5 mm | Screw | 13.5 A | 250 V | PCB Mount | 55 deg | SMKDSN | SMKDSN_1,5/_9 SMKDSN159 | ||||||||
0In Stock | 9 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_9-5,08 SMKDSN159508 | ||||
0In Stock | 2 Position | 5.08 mm | Screw | 13.5 A | 400 V | PCB Mount | 55 deg | SMKDSN | SMKDSN_1,5/_2-5,08_RD SMKDSN152508RD | ||||||||
0In Stock | 15 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 55 deg | Green | SMKDSN | SMKDSN_1,5/15-5,08 SMKDSN1515508 | |||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | 55 deg | Black | SMKDSN | SMKDSN_1,5/_2-5,08_BK SMKDSN152508BK | |||||
0In Stock | 10 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/10-5,08 SMKDSN1510508 |
- 1
- 2