Fixed Terminal Blocks
29.435 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450In Stock | 1 | 8.1 mm | Screw | 32 A | 320 V | 24 AWG | 10 AWG | Panel Mount | Vertical | Gray | UW | Bulk | UW_4 UW4 | ||||
850In Stock | 1 | 10.1 mm | Screw | 57 A | 500 V | 20 AWG | 6 AWG | Panel Mount | Vertical | Gray | UW | Kit | UW_10 UW10 | ||||
480In Stock | 3 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_3-3,81 MKDS13381 | ||||
5.500In Stock | 3 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKKDS | Bulk | MKKDS_1,5/_3-5,08 MKKDS153508 | ||||
750In Stock | 2 | 5.08 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | MKDSN | Bulk | MKDSN_2,5/_2-5,08 MKDSN252508 | ||||||
750In Stock | 2 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_2 MKDS152 | ||||
150In Stock | 2 | 5.08 mm | Screw | 22 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MKKDS | Bulk | MKKDS_3/_2-5,08 MKKDS32508 | ||||
1.500In Stock | 2 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | GSMKDS | Bulk | GSMKDS_3/_2-7,62 GSMKDS32762 | ||||
3.600In Stock | 2 Position | 5.08 mm | Screw Clamp | 13.5 A | 250 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
27.350In Stock | 1 | 7.5 mm | Push-In | 41 A | 1 kV | 24 AWG | 8 AWG | PCB Mount | Right Angle | Green | SPT 5 | Bulk | SPT_5/_1-V-7,5 SPT51V75 | ||||
500In Stock | 3 | 7.62 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5/_3-7,62 MKDS53762 | ||||
547In Stock | 3 | 5.08 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | MKDSN | Bulk | MKDSN_2,5/_3-5,08 MKDSN253508 | ||||||
250In Stock | 1 | 5.08 mm | Push-In | 15 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | FFKDS | Bulk | FFKDS/V1-5,08 FFKDSV1508 | |||||
3.500In Stock | 4 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Bulk | SMKDS_1/_4-3,81 SMKDS14381 | ||||
1.500In Stock | 5 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_5-2,54 MPT055254 | ||||
5.650In Stock | 3 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | PCB Mount | MKDSP | Bulk | MKDSP_10N/_3-10,16 MKDSP10N31016 | ||||||
1.600In Stock | 2 | 7.62 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5/_2-7,62 MKDS52762 | ||||
150In Stock2.000 On Order Expected 27-Nov-26 | 3 | 9.52 mm | Screw | 32 A | 1 kV | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5/_3-9,5 MKDS5395 | ||||
240In Stock | 4 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_4-V-5,0 SPT254V50 | ||||
4.080In Stock | 3 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_1,5/_3-V-3,5 SPT153V35 | ||||
4.200In Stock | 1 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | Green | FRONT 2,5 | Bulk | FRONT_2,5-V/SA_5 FRONT25VSA5 | ||||
0In Stock800 On Order Expected 22-Feb-27 | 3 Position | 2.54 mm | Screw Clamp | 10 A | 150 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
990In Stock | 4 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
750In Stock | 2 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/_2-5,0-H PTS15250H | ||||||
240In Stock | 3 | 3.5 mm | Bulk |