BC - Fixed Terminal Blocks
93 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 400 V | PCB Mount | BC | BC-508X14-_3_BK BC508X143BK | |||||||||
0In Stock | 5 | 3.5 mm | Screw | 10 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | BC | BC-350X9-_5_BK BC350X95BK | |||||
0In Stock | 8 | 3.5 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-350X9-_8_BK BC350X98BK | |||||||||
0In Stock | 9 | 3.5 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-350X9-_9_BK BC350X99BK | |||||||||
0In Stock | 7 | 3.81 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-381X9-_7_BK BC381X97BK | |||||||||
0In Stock | 16 | 3.81 mm | Screw | BC | BC-381X9-16_GN BC381X916GN | ||||||||||||
0In Stock | 14 | 3.81 mm | Screw | BC | BC-381X9-14_GN BC381X914GN | ||||||||||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Black | BC | BC-508X14-_2_BK BC508X142BK | |||||
0In Stock | 9 | 3.5 mm | Screw | BC | BC-350X9-_9_GN BC350X99GN | ||||||||||||
0In Stock | 8 | 3.5 mm | Screw | 13.5 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | BC-350X9-_8_GN BC350X98GN | |||||
0In Stock | 12 Position | 3.5 mm | Screw | BC | BC-350X9-12_GN BC350X912GN | ||||||||||||
0In Stock | 10 | 3.5 mm | Screw | 13.5 A | 200 V | 30 AWG | 16 AWG | Green | BC | BC-350X9-10_GN BC350X910GN | |||||||
0In Stock | 15 | 3.5 mm | Screw | BC | BC-350X9-15_GN BC350X915GN | ||||||||||||
0In Stock | 2 | 3.81 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-381X9-_2_BK BC381X92BK | |||||||||
0In Stock | 13 | 3.5 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-350X9-13_BK BC350X913BK | |||||||||
0In Stock | 15 | 3.5 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-350X9-15_BK BC350X915BK | |||||||||
0In Stock | 5 | 3.81 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-381X9-_5_BK BC381X95BK | |||||||||
0In Stock | 3 | 5 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | BC-500X10-_3_GN BC500X103GN | |||||
0In Stock | 2 | 5 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | BC | BC-500X10-_2_BK BC500X102BK | |||||
0In Stock | 4 | 5 mm | Screw | BC | BC-500X14-_4 BC500X144 | ||||||||||||
0In Stock | 11 | 3.5 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-350X9-11_BK BC350X911BK | |||||||||
0In Stock | 12 | 3.81 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-381X9-12_BK BC381X912BK | |||||||||
0In Stock | 4 | 5 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green (Pastel Green) | BC | BC-500X10-_4_GN BC500X104GN | |||||
0In Stock | 14 | 3.81 mm | Screw | 10 A | 200 V | 30 AWG | 16 AWG | PCB Mount | BC | BC-381X9-14 BC381X914 | |||||||
0In Stock | 16 | 3.81 mm | Screw | 10 A | 200 V | 30 AWG | 16 AWG | PCB Mount | BC | BC-381X9-16 BC381X916 |