Fixed Terminal Blocks
29.435 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | 3 | 5 mm | Spring Cage | 16 A | 250 V | 26 AWG | 12 AWG | PCB Mount | 45 deg | Green | Bulk | ZFKDSA_1,5C-5,0-_3 ZFKDSA15C503 | |||||
7.800In Stock | 6 Position | 5 mm | Screw Clamp | 13.5 A | 300 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
800In Stock | 3 Position | 5.08 mm | Screw Clamp | 13.5 A | 250 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
50In Stock | 6 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_6-G-5,08 UMSTBVK256G508 | ||||||
1.000In Stock | 1 | 5.08 mm | Screw | 15 A | 320 V | 24 AWG | 12 AWG | PCB Mount | KDS | Bulk | KDS_3-MT KDS3MT | ||||||
3.000In Stock | 4 Position | 5 mm | Screw Clamp | 24 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Bulk | |||||||
300In Stock | 2 | 5 mm | Bulk | ||||||||||||||
Mfr: 1-284391-1 TTI: 1-284391-1 TE Connectivity Availability: 100In StockFixed Terminal Blocks TERMI-BLOK PCB SIDE ENTRY STAC | 100In Stock | 11 Position | 3.5 mm | Screw Clamp | 12 A | 300 V | 30 AWG | 14 AWG | PCB Mount | Vertical | Bulk | ||||||
1.050In Stock3.000 On Order Expected 08-Feb-27 | 4 Position | 5 mm | Screw Clamp | 13.5 A | 300 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
400In Stock | 6 Position | 3.81 mm | Screw Clamp | 12 A | 300 V | 30 AWG | 14 AWG | PCB Mount | Vertical | Bulk | |||||||
200In Stock3.800 On Order Expected 27-Nov-26 | 7 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_1,5/_7-V-3,5 SPT157V35 | ||||
100In Stock | 2 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
400In Stock | 4 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Reel | PTSM_0,5/_4-2,5-V_SMD_R44 PTSM05425VSMDR44 | |||||
50In Stock | 10 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/10-GF-5,08 UMSTBVK2510GF508 | ||||||
250In Stock | 3 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_3 MKDS153 | ||||
200In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKKDS | Bulk | MKKDS_1,5/_2 MKKDS152 | ||||
3.900In Stock | 2 Position | 2.54 mm | Screw Clamp | 10 A | 150 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
310In Stock | 3 | 2.5 mm | Push-In | 6 A | 200 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Bulk | PTSM_0,5/_3-2,5-V_THR_R44 PTSM05325VTHRR44 | |||||
350In Stock | 3 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-THR | Bulk | |||||
240In Stock | 3 | 3.5 mm | Bulk | ||||||||||||||
580In Stock | 6 | 5.08 mm | Push-In | 13.5 A | 250 V | Straight | Black | Bulk | |||||||||
500In Stock250 On Order Expected 12-Feb-27 | 3 | 7.5 mm | Spring Cage | Bulk | |||||||||||||
100In Stock | 3 | 5.08 mm | Screw | 24 A | 320 V | PCB Mount | MK3DSH | Bulk | MK3DSH_3/_3-5,08-EX MK3DSH33508EX | ||||||||
240In Stock | 3 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/_3-3,5 MKDS1335 | |||||
50In Stock | 2 | 5 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Bulk | ZFKDSA_1,5C-5,0-_2 ZFKDSA15C502 |