BC - Fixed Terminal Blocks
93 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 11 | 3.5 mm | Screw | BC | BC-350X9-11_GN BC350X911GN | ||||||||||||
0In Stock | 10 | 3.81 mm | Screw | BC | BC-381X9-10_GN BC381X910GN | ||||||||||||
0In Stock | 7 | 3.81 mm | Screw | BC | BC-381X9-_7_GN BC381X97GN | ||||||||||||
0In Stock | 9 | 3.81 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-381X9-_9_BK BC381X99BK | |||||||||
0In Stock | 6 | 5.08 mm | Screw | 12 A | 400 V | PCB Mount | BC | BC-500X10-_6_BK BC500X106BK | |||||||||
Not Available Online | 2 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | BC | BC-500X18-_2_GN BC500X182GN | |||||
0In Stock | 5 | 3.5 mm | Screw | PCB Mount | BC | BC-350X9-_5_GN BC350X95GN | |||||||||||
0In Stock | 5 | 3.81 mm | Screw | BC | BC-381X9-_5_GN BC381X95GN | ||||||||||||
0In Stock | 16 | 3.5 mm | Screw | BC | BC-350X9-16_GN BC350X916GN | ||||||||||||
0In Stock | 13 | 3.81 mm | Screw | BC | BC-381X9-13_GN BC381X913GN | ||||||||||||
0In Stock | 12 | 3.5 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-350X9-12_BK BC350X912BK | |||||||||
0In Stock | 14 | 3.5 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-350X9-14_BK BC350X914BK | |||||||||
0In Stock | 16 | 3.5 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-350X9-16_BK BC350X916BK | |||||||||
0In Stock | 15 | 3.81 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-381X9-15_BK BC381X915BK | |||||||||
Not Available Online | 3 | 5 mm | Screw | 24 A | 400 V | PCB Mount | BC | BC-508X18-_3_BK BC508X183BK | |||||||||
0In Stock | 14 | 5 mm | Screw | 17.5 A | 400 V | PCB Mount | BC | BC-500X14-14_BK BC500X1414BK | |||||||||
Not Available Online | 2 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | BC | BC-508X18-_2_GN BC508X182GN | |||||
0In Stock | 4 | 3.5 mm | Screw | 13.5 A | 200 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | BC-350X9-_4_GN BC350X94GN |