FFKDSA - Fixed Terminal Blocks
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 6 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 18 AWG | PCB Mount | Right Angle | Green | FFKDSA | FFKDSA1/V-3,81-_6 FFKDSA1V3816 | |||||
0In Stock | 2 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 16 AWG | PCB Mount | FFKDSA | FFKDSA1/H-3,81-_2 FFKDSA1H3812 | |||||||
0In Stock | 12 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 18 AWG | PCB Mount | Right Angle | Green | FFKDSA | FFKDSA1/V-3,81-12 FFKDSA1V38112 | |||||
0In Stock | 5 | 3.81 mm | Push-In | 12 A | 160 V | PCB Mount | FFKDSA | FFKDSA1/H-3,81-_5 FFKDSA1H3815 | |||||||||
0In Stock | 18 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Horizontal | Green | FFKDSA | FFKDSA1/H-2,54-18 FFKDSA1H25418 | |||||
0In Stock | 9 | 5.08 mm | Spring Cage | 15 A | 320 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | FFKDSA1/V1-5,08-_9_BD:1-9Q FFKDSA1V15089BD19Q | ||||||
0In Stock | 10 | 5.08 mm | Push-In | 15 A | 250 V | PCB Mount | Right Angle | FFKDSA | FFKDSA1/V1-5,08-10 FFKDSA1V150810 | ||||||||
0In Stock | 4 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 18 AWG | PCB Mount | Horizontal | Green | FFKDSA | ||||||
0In Stock | 2 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Vertical | FFKDSA | FFKDSA1/H-2,54-_2 FFKDSA1H2542 | ||||||
0In Stock | 4 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | FFKDSA | FFKDSA1/H-2,54-_4 FFKDSA1H2544 | |||||||||
0In Stock | 2 Position | 7.62 mm | Spring Cage | 13 A | 150 V | 24 AWG | 16 AWG | PCB Mount | FFKDSA | FFKDSA1/V1-7.62-2_BD:NZ FFKDSA1V17622BDNZ | |||||||
0In Stock | 9 | 5.08 mm | Push-In | 15 A | 250 V | PCB Mount | Right Angle | FFKDSA | FFKDSA1/V1-5,08-_9 FFKDSA1V15089 | ||||||||
0In Stock | 12 | 5.08 mm | Push-In | 15 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Green | FFKDSA | FFKDSA1/H1-5,08-12 FFKDSA1H150812 | |||||
0In Stock | 4 | 3.81 mm | Push-In | 12 A | 160 V | PCB Mount | Right Angle | FFKDSA | FFKDSA1/V-3,81-_4 FFKDSA1V3814 | ||||||||
0In Stock | 5 | 7.62 mm | Push-In | 17.5 A | 500 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | FFKDSA | FFKDSA1/V1-7,62-_5 FFKDSA1V17625 | |||||
0In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 500 V | 22 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | FFKDSA/V2-7,62 FFKDSAV2762 | ||||||
0In Stock | 20 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | FFKDSA1/V-2,54-20 FFKDSA1V25420 | ||||||||
0In Stock | 16 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | Right Angle | Green | FFKDSA | FFKDSA1/V1-5,08-16 FFKDSA1V150816 | |||||
0In Stock | 14 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | FFKDSA | FFKDSA1/H-2,54-14 FFKDSA1H25414 | |||||||
0In Stock | 16 | 5.08 mm | Push-In | 15 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Green | FFKDSA | FFKDSA1/H1-5,08-16 FFKDSA1H150816 | |||||
0In Stock | 17 | 3.81 mm | Push-In | 12 A | 160 V | PCB Mount | Right Angle | FFKDSA | FFKDSA1/V-3,81-17 FFKDSA1V38117 | ||||||||
0In Stock | 16 | 5.08 mm | Push-In | 15 A | 320 V | PCB Mount | Right Angle | FFKDSA | FFKDSA1/_V2-5,08-16 FFKDSA1V250816 | ||||||||
0In Stock | 3 Position | 5.08 mm | FFKDSA | ||||||||||||||
0In Stock | 19 | 3.81 mm | Push-In | 12 A | 160 V | PCB Mount | Right Angle | FFKDSA | FFKDSA1/V-3,81-19 FFKDSA1V38119 | ||||||||
Not Available Online | 8 Position | 5.08 mm | FFKDSA | FFKDSA1/H2-5_08-_8 FFKDSA1H25088 |